Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 688-509
Mfr. Part No.PLM 6
BrandFabreeka
kr 1 519,04
Each
Units
- M12 127mm - - 90mm - 272kg - - - - - -40°C
RS Stock No. 442-482
Mfr. Part No.PLM 12
BrandFabreeka
kr 2 182,91
Each
Units
- M12 171mm - - 90mm - 545kg - - - - - -40°C
RS Stock No. 688-278
Mfr. Part No.51805
BrandFabreeka
kr 15,72
Each (In a Pack of 20)
Units
- - 4.76mm - - 6.35mm - - Neoprene - - - - -20°F
RS Stock No. 442-353
Mfr. Part No.VSC2-15-C-S-M10
BrandFabreeka
kr 584,32
Each
Units
Shock Mount Foot M10 76mm - - 38mm - 90kg Neoprene - Steel - - -
RS Stock No. 442-347
Mfr. Part No.VSC1-4-C-S-M6
BrandFabreeka
kr 426,35
Each
Units
Shock Mount Foot M6 58mm - - 28mm - 35kg Neoprene - Steel - - -
RS Stock No. 442-369
Mfr. Part No.VSC2-25-C-S-M10
BrandFabreeka
kr 520,76
Each
Units
Shock Mount Foot M10 76mm - - 38mm - 200kg Neoprene - Steel - - -
RS Stock No. 688-486
Mfr. Part No.PLM 1
BrandFabreeka
kr 1 051,70
Each
Units
- M10 73mm - - 65mm - 45kg - - - - - -40°C
RS Stock No. 688-492
Mfr. Part No.PLM 3
BrandFabreeka
kr 1 271,40
Each
Units
- M12 105mm - - 65mm - 136kg - - - - - -40°C
RS Stock No. 442-375
Mfr. Part No.VSC3-90-C-S-M16
BrandFabreeka
kr 1 415,13
Each
Units
Shock Mount Foot M16 124mm - - 63mm - 900kg Neoprene - Steel - - -