Threaded Inserts

A threaded insert is a cylindrical tube-shaped piece of metal with an internal thread. Threaded inserts are designed to be placed into existing holes to provide a threaded receptacle so that screws, bolts or other fixings can be installed. Threaded inserts with an external thread are also used to strengthen existing threads or to repair damaged threads usually in metalwork.
How to fit a threaded insert
The first step is to drill, mill tap or cut a hole of the recommended size into the material the insert will be embedded. The second step depends entirely on the type of insert, the material it will be used with and how the insert will be fitted.
Types of Threaded Insert
For plastic
Plastics are generally categorized into two main types Thermoplastic and Thermoset. These two plastics may sound similar but their physical characteristics are very different. Therefore the type of insert used is different.
• Thermoset
Thermoset plastics, due to cross-linking polymers at the curing stage enhance the materials physical and mechanical properties. This process makes thermoset plastic easier to mill and drill, so a press-fit threaded insert is better for this application.
• Thermoplastic
Threaded inserts for thermoplastic materials are more specialized and require a slightly different approach. Inserts are installed by heating the metal insert to a specific temperature. Once the desired temperature is reached the threaded insert is pressed onto the plastic. The heat from the metal melts the plastic and the insert fits into the desired position. When the plastic cools the insert is retained.
Threaded inserts for metal
Threaded inserts for metal have an external thread. The insert is simply matched by thread size and screwed into the existing threaded hole.
Threaded inserts for wood
It is possible to use both press-in and thread-in inserts in wood. If however a hardwood is being used it is advised to prepare a slightly larger hole than the insert and secure with a suitable adhesive. Hardwoods have a higher chance of cracking than other woods.
Materials and finishes
Threaded inserts are available in various materials and finishes and metric course threads to suit every application.
• Brass
• Steel
• Stainless Steel (316 & 302)
• Bright zinc plated
• Clear passivated
• Galvanised
• Plain
Thread sizes
M3, M3.5, M4, M5, M6, M8 and M10

...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price Thread Size Flange Diameter Fixing Hole Diameter Body Outside Diameter Body Depth Material Stainless Steel Type Finish Thickness of Material Maximum Thickness of Material Minimum
RS Stock No. 278-607
BrandRS PRO
kr 392,46
1 Bag of 100
Bag(s)
M4 - 5.6mm 5.64mm 7.95mm Brass - - - 9.4mm
RS Stock No. 278-556
BrandRS PRO
kr 266,68
1 Bag of 100
Bag(s)
M4 - 5.6mm 5.64mm 7.95mm Brass - - - 10.2mm
RS Stock No. 278-534
BrandRS PRO
kr 185,03
1 Bag of 100
Bag(s)
M3 - 4mm 4.22mm 4.78mm Brass - - - 6.7mm
RS Stock No. 278-584
BrandRS PRO
kr 302,99
1 Bag of 100
Bag(s)
M3 - 4mm 4.22mm 4.78mm Brass - - - 6.2mm
RS Stock No. 768-0723
BrandRS PRO
kr 300,28
1 Bag of 50
Bag(s)
M4 11.89mm 8.38mm 8.08mm 21.36mm Steel - Bright Zinc Plated 9.53mm 4.75mm
RS Stock No. 278-540
BrandRS PRO
kr 184,93
1 Bag of 100
Bag(s)
M3.5 - 4.8mm 5.06mm 6.35mm Brass - - - 8.4mm
RS Stock No. 278-629
BrandRS PRO
kr 603,80
1 Bag of 100
Bag(s)
M6 - 8mm 8.26mm 12.7mm Brass - - - 14.8mm
RS Stock No. 768-0732
BrandRS PRO
kr 299,29
1 Bag of 50
Bag(s)
M5 13.49mm 10.16mm 9.7mm 18.19mm Steel - Bright Zinc Plated 4.75mm 0.38mm
RS Stock No. 278-562
BrandRS PRO
kr 332,45
1 Bag of 100
Bag(s)
M5 - 6.4mm 6.65mm 9.35mm Brass - - - 12.2mm
RS Stock No. 768-0729
BrandRS PRO
kr 265,37
1 Bag of 50
Bag(s)
M4 11.89mm 8.38mm 8.08mm 16.59mm Steel - Bright Zinc Plated 4.75mm 0.38mm
RS Stock No. 425-7531
BrandRS PRO
kr 198,19
1 Lot of 100
Lot(s)
M4 9mm 6mm 9mm 11.3mm Steel - Plain 3mm 0.5mm
RS Stock No. 278-578
BrandRS PRO
kr 468,56
1 Bag of 100
Bag(s)
M6 - 8mm 8.26mm 12.7mm Brass - - - 16mm
RS Stock No. 204-0621
BrandRS PRO
kr 378,43
1 Bag of 100
Bag(s)
M4 7.1mm 5.6mm 7.1mm 8.2mm Brass - - 2.1mm -
RS Stock No. 204-0616
BrandRS PRO
kr 168,48
1 Bag of 100
Bag(s)
M3 4.6mm 4mm 4.6mm 5.7mm Brass - - 1.6mm -
RS Stock No. 768-0748
BrandRS PRO
kr 356,15
1 Bag of 50
Bag(s)
M6 15.88mm 11.43mm 11.13mm 23.34mm Steel - Bright Zinc Plated 9.53mm 4.75mm
RS Stock No. 768-0739
BrandRS PRO
kr 319,74
1 Bag of 50
Bag(s)
M6 15.88mm 11.43mm 11.13mm 18.57mm Steel - Bright Zinc Plated 4.75mm 0.38mm
RS Stock No. 204-0619
BrandRS PRO
kr 671,98
1 Bag of 100
Bag(s)
M6 8.7mm 8mm 8.7mm 12.7mm Brass - - 3.3mm -
RS Stock No. 278-613
BrandRS PRO
kr 454,86
1 Bag of 100
Bag(s)
M5 8mm 6.4mm 6.65mm 9.53mm Brass - - - 11.2mm
RS Stock No. 204-0623
BrandRS PRO
kr 734,83
1 Bag of 100
Bag(s)
M6 9.5mm 8mm 9.5mm 12.7mm Brass - - 3.3mm -
RS Stock No. 204-0618
BrandRS PRO
kr 430,92
1 Bag of 100
Bag(s)
M5 7.1mm 6.4mm 7.1mm 9.5mm Brass - - 2.6mm -