Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 1 - 20 of 118 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 769-3195
Mfr. Part No.SR-5-160MA-BK
kr 7,969
Each (In a Pack of 10)
Units
160mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 169-9493
Mfr. Part No.SR-5-160MA-BK
kr 7,242
Each (In a Bag of 200)
Units
160mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 769-3400
Mfr. Part No.SS-5F-800MA-BK
kr 15,508
Each (In a Pack of 5)
Units
800mA Radial 250V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 169-9520
Mfr. Part No.SR-5F-8A-BK
kr 8,164
Each (In a Bag of 200)
Units
8A Radial 125V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 169-9500
Mfr. Part No.SR-5-400MA-BK
kr 5,273
Each (In a Bag of 200)
Units
400mA Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 769-3337
Mfr. Part No.SS-5-2-5A-BK
kr 17,876
Each (In a Pack of 5)
Units
2.5A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 769-3258
Mfr. Part No.SR-5F-1-25A-BK
kr 14,644
Each (In a Pack of 5)
Units
1.25A Radial 250V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C
RS Stock No. 169-9532
Mfr. Part No.SS-5-400MA-BK
kr 10,475
Each (In a Bag of 200)
Units
400mA Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS Stock No. 169-9521
Mfr. Part No.SR-5H-2A-BK
kr 7,509
Each (In a Bag of 200)
Units
2A Radial 300V ac T Plastic 8.5mm - - 9.2mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 769-3331
Mfr. Part No.SS-5-2A-BK
kr 18,114
Each (In a Pack of 5)
Units
2A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS Stock No. 169-9501
Mfr. Part No.SR-5-3-15A-BK
kr 7,797
Each (In a Bag of 200)
Units
3.15A Radial 250V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 852-7203
Mfr. Part No.PCD-5-R
kr 49,79
Each
Units
5A Radial - F - - 8.89mm 4.67mm 8.77mm 19.74mm 5.08mm - - -
RS Stock No. 769-3435
Mfr. Part No.SS-5H-4A-BK
kr 3,235
Each (In a Pack of 10)
Units
4A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 100 A @ 300 V ac -40°C +85°C
RS Stock No. 769-3283
Mfr. Part No.SR-5F-6-3A-BK
kr 13,556
Each (In a Pack of 5)
Units
6.3A Radial 125V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 769-3340
Mfr. Part No.SS-5-3-15A-BK
kr 19,512
Each (In a Pack of 5)
Units
3.15A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +125°C
RS Stock No. 169-9510
Mfr. Part No.SR-5F-1-25A-BK
kr 9,011
Each (In a Bag of 200)
Units
1.25A Radial 250V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C
RS Stock No. 769-3365
Mfr. Part No.SS-5-800MA-BK
kr 16,246
Each (In a Pack of 5)
Units
800mA Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 769-3325
Mfr. Part No.SS-5-1-6A-BK
kr 14,348
Each (In a Pack of 5)
Units
1.6A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 169-9508
Mfr. Part No.SR-5F-1-6A-BK
kr 9,15
Each (In a Bag of 200)
Units
1.6A Radial 250V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C
RS Stock No. 769-3438
Mfr. Part No.SS-5H-5A-BK
kr 4,108
Each (In a Pack of 10)
Units
5A Radial 250V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 100 A @ 300 V ac -40°C +85°C