Centred Tag Fuses

Filters

Viewing 21 - 40 of 456 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category Fuse Dimensions
RS Stock No. 421-722
Mfr. Part No.20-000-13/100E1
BrandSIBA
kr 45,32
Each (In a Pack of 3)
Units
IEC 60269-2-1 000 100A 500V ac - Yes - 78mm 6mm 40.5mm 20.5mm 54mm gG -
RS Stock No. 395-929
Mfr. Part No.3NA3820
BrandSiemens
kr 516,13
1 Pack of 3
Pack(s)
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 000 50A 500V ac - Yes - 80mm - - 21mm 54mm gG -
RS Stock No. 448-3285
Mfr. Part No.C320047
BrandMersen
kr 389,03
Each
Units
IEC 269.4, IEC 60269-4 000 40A 690V ac FF Yes - 79mm 6mm 40.5mm 20.8mm 49.5mm aR -
RS Stock No. 900-3137
Mfr. Part No.80NH00GR-6
BrandAltech
kr 597,37
Each (In a Pack of 3)
Units
- - 80A 660V ac FF - - - - - - - - -
RS Stock No. 375-9733
Mfr. Part No.N211083
BrandMersen
kr 152,54
Each
Units
DINVDE 0636, IEC 60269-2-1 2 400A 500V ac - - - 150mm 6mm 60mm 51mm 72.3mm gG -
RS Stock No. 397-363
Mfr. Part No.3NA3805
BrandSiemens
kr 139,28
1 Pack of 3
Pack(s)
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 000 16A 500V ac - Yes - 80mm - - 21mm 54mm gG -
RS Stock No. 181-8541
Mfr. Part No.63NHM00B
kr 472,68
1 Box of 3
Box(es)
DIN 43620, IEC 60269 00 63A 500V ac - - - 78.5mm - 49.7mm 29.55mm 47.8mm aM 47.8 x 29.55 x 49.7mm
RS Stock No. 396-196
Mfr. Part No.3NE1820-0
BrandSiemens
kr 2 242,66
1 Pack of 3
Pack(s)
DIN 43620, IEC 60269-2-1, VDE 0636 000 80A 690V ac - Yes - 79.9mm 6mm 40.5mm 21mm 53.8mm gR - gS -
RS Stock No. 395-585
Mfr. Part No.3NE4121
BrandSiemens
kr 1 902,02
1 Pack of 3
Pack(s)
DIN 43620, IEC 60269-2-1, VDE 0636 0 100A 1000V ac - Yes - 125mm 6mm 47mm 30mm 65mm aR -
RS Stock No. 181-8542
Mfr. Part No.63NHG00B-690
kr 271,43
1 Box of 3
Box(es)
DIN 43620, IEC 60269 00 63A 690V ac - - - 78.5mm - 49.7mm 29.55mm 47.8mm gG 47.8 x 29.55 x 49.7mm
RS Stock No. 182-1441
Mfr. Part No.170M1572D
kr 1 073,085
Each (In a Box of 6)
Units
CE, CSA, IEC 60269, UL 00 315A 690V ac T - - 78.5mm 15mm 49.7mm 30mm 59mm aR 59 x 30 x 49.7mm
RS Stock No. 396-291
Mfr. Part No.3NE1817-0
BrandSiemens
kr 1 902,28
1 Pack of 3
Pack(s)
DIN 43620, IEC 60269-2-1, VDE 0636 000 50A 690V ac - Yes - 79.9mm 6mm 40.5mm 21mm 53.8mm gR - gS -
RS Stock No. 182-1737
Mfr. Part No.170M1564D
kr 682,26
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 182-1558
Mfr. Part No.315NHG2B-690
kr 214,917
Each (In a Box of 3)
Units
DIN 43620, IEC 60269 2 315A 690V ac - - - 150mm 25.1mm 68.5mm 53.9mm 61mm gG 61 x 53.9 x 68.5mm
RS Stock No. 182-1373
Mfr. Part No.170M8557D
kr 5 960,03
Each
Units
CE, CSA, IEC 60269, UL 3 1.6kA 690V ac - - - 150mm 32mm 68mm 71mm 87mm aR 87 x 71 x 68mm
RS Stock No. 768-3649
Mfr. Part No.G227867
BrandMersen
kr 96,11
Each
Units
- 00 100A 690V - - - - - - - - aM -
RS Stock No. 395-642
Mfr. Part No.3NA3244
BrandSiemens
kr 400,69
1 Pack of 3
Pack(s)
CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 2 250A 500V ac - Yes - 151mm - - 47mm 75mm gG -
RS Stock No. 182-1436
Mfr. Part No.170M1560D
kr 668,526
Each (In a Box of 10)
Units
CE, CSA, IEC 60269, UL 000 20A 690V ac T - - 78.5mm 15mm 49.7mm 20.5mm 52mm gR 52 x 20.5 x 49.7mm
RS Stock No. 703-8746
Mfr. Part No.315NHG2B
kr 393,06
Each
Units
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 2 315A 500V ac - Yes - 150mm 6mm 61mm 60mm 75mm gG - gL -
RS Stock No. 448-3522
Mfr. Part No.P320380
BrandMersen
kr 1 508,36
Each
Units
IEC 269.4, IEC 60269-4 1 350A 690V ac FF Yes - 135mm 6mm 52.5mm 39.5mm 68mm aR -
Related Products
NH fuses with combination sensors. With insulated grip ...
Description:
NH fuses with combination sensors. With insulated grip tabs. Operating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
Semiconductor protection fuses, operating class gSWith blade contacts, ...
Description:
Semiconductor protection fuses, operating class gSWith blade contacts, for installation in NH fuse bases or load switchesSITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor ...
NH fuse links with front indicator. The front-face ...
Description:
NH fuse links with front indicator. The front-face red indicator signals when the fuse cuts out. Operating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
Semiconductor protection fuses. Operating class aR (partial-range semiconductor ...
Description:
Semiconductor protection fuses. Operating class aR (partial-range semiconductor protection)With blade contacts, for installation in NH fuse bases or load switchesSITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well ...