Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 41 - 60 of 101 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 178-0995
Mfr. Part No.B1019223
BrandMersen
kr 19,412
Each (In a Pack of 10)
Units
BS 88, IEC 60269 A1 10 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
RS Stock No. 878-1603
Mfr. Part No.0481002.H
BrandLittelfuse
kr 23,956
Each (In a Pack of 10)
Units
- - 2 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 414-645
Mfr. Part No.NIT20
kr 59,954
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 20 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS Stock No. 178-0996
Mfr. Part No.C1019224
BrandMersen
kr 19,412
Each (In a Pack of 10)
Units
BS 88, IEC 60269 A1 16 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
New
RS Stock No. 188-4504
BrandRS PRO
kr 98,496
Each (In a Box of 200)
Units
- 17.4 x 42mm 80 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 304-2316
Mfr. Part No.B300013C
BrandMersen
kr 1 107,17
Each
Units
DIN 80 31 400 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 178-0997
Mfr. Part No.D1019225
BrandMersen
kr 20,708
Each (In a Pack of 10)
Units
BS 88, IEC 60269 A1 20 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
New
RS Stock No. 188-4505
BrandRS PRO
kr 98,496
Each (In a Box of 200)
Units
- 17.4 x 42mm 100 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 304-2798
Mfr. Part No.G330102
BrandMersen
kr 350,15
Each
Units
DIN 000 80 A 690 V ac FF - - 100mm 20mm 38.5mm - 48mm 77.5mm GRB
RS Stock No. 521-2517
BrandRS PRO
kr 22,864
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 16 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - 34.6mm 44.5mm GG
RS Stock No. 396-370
Mfr. Part No.3NE3222
BrandSiemens
kr 4 087,20
1 Pack of 3
Pack(s)
IEC 60269-4-1 C00 125 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
RS Stock No. 304-2322
Mfr. Part No.C300014
BrandMersen
kr 1 174,57
Each
Units
DIN 80 31 450 A 700 V FF - - 110mm 25mm 91mm - 47.5mm 77mm URD
RS Stock No. 304-2350
Mfr. Part No.T300121
BrandMersen
kr 1 001,84
Each
Units
DIN 110 30 125 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 304-2401
Mfr. Part No.Y300125
BrandMersen
kr 1 156,52
Each
Units
DIN 110 30 315 A 700 V FF - - 110mm 25mm 82mm - 47.5mm 77mm URD
RS Stock No. 878-1612
Mfr. Part No.0481005.H
BrandLittelfuse
kr 16 664,16
1 Pack of 1000
Pack(s)
- - 5 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS Stock No. 413-260
Mfr. Part No.NITD2
kr 14,634
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 2 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
New
RS Stock No. 188-4627
BrandRS PRO
kr 141,27
Each
Units
- 17.4 x 42mm 50 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 395-822
Mfr. Part No.3NE3233
BrandSiemens
kr 4 791,38
1 Pack of 3
Pack(s)
IEC 60269-4-1 C00 450 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
New
RS Stock No. 188-4507
BrandRS PRO
kr 98,496
Each (In a Box of 200)
Units
- 17.4 x 42mm 125 A 240 V - - 17.4mm 42mm 12.7mm - 17.4 Dia.mm 42mm 42mm -
RS Stock No. 395-985
Mfr. Part No.3NE3227
BrandSiemens
kr 3 559,29
1 Pack of 3
Pack(s)
IEC 60269-4-1 C00 250 A 1 kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm AR
Related Products
High quality contacts for low power loss. Fitted ...
Description:
High quality contacts for low power loss. Fitted with leaf spring fuse blown indicator. External contacts corrosion protected. Voltage conducting grip lug. Cadmium and Lead free.
Semiconductor protection fuses. Operating class aR (partial-range semiconductor ...
Description:
Semiconductor protection fuses. Operating class aR (partial-range semiconductor protection)With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switchesSITOR NH fuse links are designed for the overload and short circuit protection of cables, ...
Cooper Bussman's slotted tag fuse, distinguished by the ...
Description:
Cooper Bussman's slotted tag fuse, distinguished by the slotted metal tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type ...
As the fuse allows for the starting surge ...
Description:
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A. Breaking capacity ...