Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 101 - 101 of 101 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 178-0992
Mfr. Part No.E1006576
BrandMersen
kr 19,412
Each (In a Pack of 10)
Units
BS 88, IEC 60269 A1 2 A 250 V dc, 550 V ac - No 13.5mm 56mm 11.2mm 35.5mm - - 44.5mm GG
Related Products
High quality contacts for low power loss. Fitted ...
Description:
High quality contacts for low power loss. Fitted with leaf spring fuse blown indicator. External contacts corrosion protected. Voltage conducting grip lug. Cadmium and Lead free.
Semiconductor protection fuses. Operating class aR (partial-range semiconductor ...
Description:
Semiconductor protection fuses. Operating class aR (partial-range semiconductor protection)With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switchesSITOR NH fuse links are designed for the overload and short circuit protection of cables, ...
Cooper Bussman's slotted tag fuse, distinguished by the ...
Description:
Cooper Bussman's slotted tag fuse, distinguished by the slotted metal tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type ...
As the fuse allows for the starting surge ...
Description:
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A. Breaking capacity ...