Laser Levels

Laser levels are available with two laser colour types, Green or Red. Green beam lasers appear much brighter to the human eye they are typically used indoors on larger scale projects where the beam needs to be visible over long distances or in bright conditions.

Types of Laser Levels

  • Line Laser Level: This a point-to-point level that projects a visible thin line onto a surface. Designed for indoor use, they often include plumb up and plumb down capabilities.
  • Dot Laser Level: A simple point is projected that can be level, square or plumb. A wide variety of models are available that project dots at 2 points for verticals, 3 points for verticals plus horizontal or 5 points for verticals, horizontals and 45° in-between.
  • Rotary Laser Level: These lasers use a prism driven around by a small motor to produce a 360° laser line over long distances. These lasers are generally designed for creating horizontal lines but there are models that can also work vertically. Ideal for outdoor work, such as grading roads, laying foundations, or laying pipe, these are the most accurate laser levels.
  • Manual or Auto Levelling: Manual laser levels work in the traditional way: The user lines up a bubble inside a vial either by repositioning the level or turning a knob. Well-suited for typical do-it-yourself projects, these laser levels are less expensive and require less battery power than a self-levelling unit. Self-levelling units offer a greater degree of accuracy. They work best when placed on a surface that the user determines is "close to level." You can use a bubble vial to manually level the unit before the unit's self-levelling mechanism takes over. The laser component hangs like a pendulum inside the level. Magnets and gravity work together to still the pendulum, and the beam is then projected through light or prism.

Typical Applications of Laser Levels

Laser Levels can be used for many professional construction jobs and household applications, e.g:

  • Tiling
  • Surveying
  • Kitchen Installation
  • Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.


...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Levelling Accuracy Number of Laser Lines Working Environment Alignment Level Number of Laser Dots Self Levelling Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Calibrated Dimensions
New
RS Stock No. 230-7854
BrandRS PRO
kr 722,08
Each
Units
+/- 3/10mm 2 Indoor Yes - Yes Class 2 Green 520nm Li-ion 4Hrs Battery - 130 x 120 x 80mm
New
RS Stock No. 230-7855
BrandRS PRO
kr 3 266,31
Each
Units
+/- 3/10mm 3 Indoor Yes - Yes Class 2 Green 520nm Li-ion 4Hrs Battery - 190 x 160 x 150mm
RS Stock No. 178-5830
BrandRS PRO
kr 2 819,82
Each
Units
±0.3mm/m - Indoor Yes - Yes Class 2 Red 635nm - - Battery - 120 x 110 x 70mm
RS Stock No. 888-3682
Mfr. Part No.DW089K-XJ
BrandDeWALT
kr 6 124,62
Each
Units
±0.3mm/m - Indoor Yes - Yes Class 2 Red - - - Battery RSCAL 135 x 80 x 145mm
RS Stock No. 764-6410
Mfr. Part No.0601066B00
BrandBosch
kr 3 800,32
Each
Units
- - - - - - Class 2 - 635nm - - Battery - -
RS Stock No. 700-1451
Mfr. Part No.0601015200
BrandBosch
kr 2 231,03
Each
Units
±0.2mm/m - Indoor - - - Class 2 Red 635nm - - Battery - 6.125 x 4 x 3.875in
New
RS Stock No. 239-2689
Mfr. Part No.052.555A
BrandLaserliner
kr 5 581,73
Each
Units
± 0.2mm/m - Indoor & Outdoor Yes - Yes Class 2 Green 515Nm - - - - -
RS Stock No. 224-5585
Mfr. Part No.0601066N00
BrandBosch
kr 2 401,17
Each
Units
± 0.35mm/m - Indoor - - Yes Class 2 Green 500 → 540nm - - - - -
RS Stock No. 224-0552
Mfr. Part No.DCE089NG18-XJ
BrandDeWALT
kr 6 157,34
Each
Units
+/-3@ 10mmm - Indoor Yes - Yes Class 2 Green - - - - - -
RS Stock No. 144-6659
Mfr. Part No.0601066H70
BrandBosch
kr 4 291,02
Each
Units
±0.3mm/m - Indoor Yes - Yes Class 2 Green 650nm - - Battery - 136 x 55 x 122mm
New
RS Stock No. 248-5748
Mfr. Part No.PLS 6RL Kit + CAL
Brandgeo-FENNEL
kr 6 097,55
Each
Units
0.3mm/m 2 Indoor & Outdoor Yes 4 Yes Class 2 Red 635nm Li-ion - Battery - 116 x 64 x 104mm
RS Stock No. 735-8703
Mfr. Part No.0601061501
BrandBosch
kr 8 427,67
Each
Units
±0.1mm/m - Indoor & Outdoor - - Yes - Red 635nm - - Battery - 7.5 x 7 x 6.7in
RS Stock No. 144-3198
Mfr. Part No.0601066H00
BrandBosch
kr 5 794,13
Each
Units
±0.3mm/m - - Yes - Yes Class 2 Green 635 → 650nm - - Battery - 136 x 55 x 122mm
New
RS Stock No. 248-5741
Mfr. Part No.052.555A + CAL
Brandgeo-FENNEL
kr 6 739,20
Each
Units
± 0.2mm/m 1 Indoor & Outdoor Yes - Yes Class 2 Green 515nm Li-ion - Battery - 125 x 145 x 120mm
New
RS Stock No. 248-5746
Mfr. Part No.PLS 180RL Kit + CAL
Brandgeo-FENNEL
kr 4 212,00
Each
Units
0.3mm/m 2 Indoor & Outdoor Yes - Yes Class 2 Red 635nm Li-ion - Battery - 116 x 64 x 104mm
RS Stock No. 144-3197
Mfr. Part No.0601066G03
BrandBosch
kr 3 976,11
Each
Units
±0.3mm/m - - Yes - Yes Class 2 Red 635 → 650nm - - Battery - 136 x 55 x 122mm
New
RS Stock No. 248-5745
Mfr. Part No.PLS 180GL Kit + CAL
Brandgeo-FENNEL
kr 5 182,96
Each
Units
±3 @ 10mmm/m 2 Indoor & Outdoor Yes - Yes Class 2 Green 525nm Li-ion - Battery - -
New
RS Stock No. 248-5744
Mfr. Part No.912971 + CAL
Brandgeo-FENNEL
kr 8 364,38
Each
Units
± 0.2mm/m 3 Indoor & Outdoor Yes - Yes Class 2 Green 525nm - - Battery - 124 x 107 x 154mm
New
RS Stock No. 248-5743
Mfr. Part No.912969 + CAL
Brandgeo-FENNEL
kr 7 367,76
Each
Units
± 0.2mm/m 3 Indoor & Outdoor Yes - Yes Class 2 Red 635nm Li-ion - Battery - 124 x 107 x 154mm
New
RS Stock No. 248-5742
Mfr. Part No.310010 + CAL
Brandgeo-FENNEL
kr 17 223,84
Each
Units
0.025mm/m - Indoor & Outdoor Yes 2 No Class 2 - - Li-ion - Battery - 125 x 145 x 120mm