Cutters

Cutters are handheld tools designed for cutting a variety different materials such as metals and plastics, among others. Typically consisting of two levers connected closer to one end by a fulcrum, with the shorter end forming the jaw, cutters come in a variety of types and sizes. The three basic types are locking, adjustable and non-adjustable.

In order to ensure user comfort, most models of cutters will have insulated handles, allowing you to be protected whilst working and providing a firm and comfortable grip. In addition to standard insulation or cushioning, some cutters will be VDE-insulated to protect the user when working with electrical equipment.

What are cutters used for?

While the name may be fairly clear, some variations of cutters can also be used to perform other actions. For example, linesmans cutters also have a small flat section along the jaw for gripping objects as well as their cutting surface. The application will dictate which is the best type of cutter for you to use.

Types of Cutters

Used by professionals and DIYers alike to cut wires effectively, there are many types of cutters designed for specific applications:

  • Diagonal cutters, also known as side cutters or side cutter pliers, are ideal for gripping, splicing or cutting wires, as well as stripping wire insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife or scissors.
  • End cutters are also known as nippers and are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat-bladed head, which allows for a cut close against the surface without digging into it.
  • Wire rope cutters are used for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable before performing a clean cut.
  • Snipe nose or needle nose cutters are designed to hold fine objects and cut them cleanly without applying pressure to the wider area, which larger cutters may do and cause damage.
  • Cable cutters or wire cutters are most commonly used in electrical applications and are designed specifically to be used with cables and wires. While most have some form of covered handle for user comfort, it is important not to confuse plastic or rubber coatings with electrical insulation.
  • Linesmans cutters are popular in communications and electrical tasks. They have a short gripping surface toward the tip of the jaw, and a cutting surface extends back to the fulcrum. They are ideal for cutting leads or stripping insulation.

For more information on cutters, cutter types and best practices, read our comprehensive guide here.


...
Read more Read less

Filters

Viewing 1 - 20 of 767 products
Results per page
Description Price Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS Stock No. 864-0772
BrandRS PRO
kr 162,64
Each
Units
- - Electronics Side Cutter 114 mm 7.0mm - - Yes HCS - - - - -
RS Stock No. 541-6551
BrandRS PRO
kr 232,65
Each
Units
- - Flush Cutters 162 mm - - - - - - - - - -
RS Stock No. 847-3784
BrandRS PRO
kr 199,82
Each
Units
- - Electronics Side Cutter 114 mm - - - - Chrome Vanadium Steel - - - - -
RS Stock No. 245-0485
BrandRS PRO
kr 165,90
Each
Units
- - Electronics Side Cutter 133 mm - - - Yes - 1.0mm - - - -
RS Stock No. 847-2961
BrandRS PRO
kr 289,29
Each
Units
- - Electronics Side Cutter 145 mm 32.0mm - - Yes - 2.0mm - - - -
RS Stock No. 864-0805
BrandRS PRO
kr 215,54
Each
Units
- - Electronics Side Cutter 127 mm - - - Yes HCS - - - - -
RS Stock No. 541-6898
BrandRS PRO
kr 2 081,98
Each
Units
- - Ratchet Cable Cutter 250 mm - - - - - 240.0mm - - - -
RS Stock No. 847-2949
BrandRS PRO
kr 194,38
Each
Units
- - Electronics Side Cutter 123 mm 19.0mm - - Yes - 1.02mm - - - -
RS Stock No. 847-3816
BrandRS PRO
kr 305,16
Each
Units
- - Electronics Side Cutter 127 mm - - - - HCS - - - - -
RS Stock No. 864-0798
BrandRS PRO
kr 224,82
Each
Units
- - Electronics Side Cutter 127 mm 7.0mm - - Yes HCS - - - - -
RS Stock No. 536-379
BrandRS PRO
kr 142,46
Each
Units
- - Side Cutters 110 mm - - - - - 1.2mm - - - -
RS Stock No. 245-0564
BrandRS PRO
kr 167,53
Each
Units
- - Electronics Side Cutter 132 mm - - - Yes - 0.8mm - - - -
RS Stock No. 541-6567
BrandRS PRO
kr 349,08
Each
Units
- - Flush Cutters 238 mm - - - - - 46.0mm - - - -
RS Stock No. 245-0508
BrandRS PRO
kr 181,77
Each
Units
- - Electronics Side Cutter 138 mm - - - Yes - 1.6mm - - - -
RS Stock No. 497-007
BrandRS PRO
kr 367,56
Each
Units
- - Diagonal Cutters 180 mm - Yes - - Steel 2.7mm - - - -
RS Stock No. 161-265
BrandRS PRO
kr 332,12
Each
Units
- - End Cutters 120 mm - - - - - 2.0mm - - - -
RS Stock No. 875-5792
BrandRS PRO
kr 214,93
Each
Units
- - Diagonal Cutters 140 mm - - - - Steel 1.8mm - - - -
RS Stock No. 245-0491
BrandRS PRO
kr 165,79
Each
Units
- - Electronics Side Cutter 138 mm - - - Yes - 1.3mm - - - -
RS Stock No. 847-2942
BrandRS PRO
kr 392,82
Each
Units
- - Electronics Side Cutter 125 mm 21.1mm - - Yes - 2.0mm - - - -
RS Stock No. 847-2958
BrandRS PRO
kr 207,86
Each
Units
- - Electronics Side Cutter 130 mm 16.0mm - - Yes - 0.8mm - - - -