Pipe Cutters

A pipe cutter is an essential plumbing tool used by professionals and DIYers to produce a clean and precise cut to a pipe. Also known as tube cutters or copper pipe cutters, these tools prove faster than using a hacksaw and can also provide a cleaner external cut on the material. Pipe cutters can leave a burr around the inside of the tubing, which should be cleaned and reamed before the pipe is used. This is especially important when cutting pipe for electrical conduits so that the insulating coating on the wires is not stripped, and also during plumbing or fluid-handling projects as these burrs can restrict the internal flow.

Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting before your purchase is important. Pipe cutters can be used to cut a range of pipe materials, including copper, steel, brass and plastic pipes. You can find out more in our comprehensive pipe cutters guide. Our range of pipe cutters features products from industry leading brands, including Ega-Master, Knipex, Bahco and RS PRO.

What types of pipe cutters are there?

  • Automatic Pipe Cutter – These tools are clamped onto a pipe and turned in one direction, tightening automatically until the wheel has cut all the way through the pipe.
  • Adjustable Pipe Cutter – Adjustable cutters consist of a sharp wheel and adjustable jaw grips, which are used by rotating the tool around the pipe and repeatedly tightening as required. Every turn or two, the cutter gradually cuts further into the pipe until it finally cuts all the way through the pipe.
  • Plastic Pipe/Tube Cutters - When you need a clean, quick cut with PVC pipe, plastic pipe cutters are specifically designed for the job. As you squeeze the cutter, the ratchet blade is gradually closed until it cuts all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX tubing.

...
Read more Read less

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Cutting Capacity Material Cut Body Material Model Number Blade Material For Maximum Tube Outer Diameter Suitable For Weight
RS Stock No. 451-8987
BrandRS PRO
kr 427,25
Each
Units
12 → 42 mm Plastic Plastic - - - - -
RS Stock No. 176-0977
BrandRS PRO
kr 126,619
Each (In a Pack of 10)
Units
- Plastic - - - - - -
RS Stock No. 813-2710
BrandRS PRO
kr 80,56
Each
Units
15 mm Brass, Copper Alloy Steel - - - - -
RS Stock No. 359-5573
BrandRS PRO
kr 363,54
Each
Units
6 → 28 mm Copper - - - - - -
RS Stock No. 182-9983
BrandRS PRO
kr 456,49
Each
Units
42 mm Plastic Aluminium - - - - -
RS Stock No. 206-3463
BrandRS PRO
kr 440,51
Each
Units
6 → 50 mm Brass, Copper Aluminium - - - - -
RS Stock No. 847-3825
BrandRS PRO
kr 73,38
Each
Units
3 → 22 mm Copper Zinc Alloy - - - - -
RS Stock No. 172-8970
BrandRS PRO
kr 312,88
1 Bag of 10
Bag(s)
15 mm Plastic - - - - - -
RS Stock No. 813-2726
BrandRS PRO
kr 147,09
Each
Units
3 → 29 mm Brass, Copper Zinc Alloy - - - - -
RS Stock No. 813-2704
BrandRS PRO
kr 161,22
Each
Units
15 mm Brass, Copper Zinc Alloy - - - - -
RS Stock No. 813-2742
BrandRS PRO
kr 180,14
Each
Units
41 mm Plastic Alloy Steel - - - - -
RS Stock No. 828-0223
BrandRS PRO
kr 82,51
Each
Units
13 mm Plastic Plastic - - - - -
RS Stock No. 172-8969
BrandRS PRO
kr 90,12
Pr. Set
Set(s)
15 mm Plastic Plastic - - - - -
RS Stock No. 667-3483
BrandRS PRO
kr 338,75
Each
Units
6 → 50 mm Copper - - - - - -
RS Stock No. 667-9400
Mfr. Part No.TK-3
BrandSMC
kr 104,02
Each
Units
12 mm Plastic Plastic - - - - -
RS Stock No. 722-198
Mfr. Part No.3000 71 00
BrandLegris
kr 106,76
Each
Units
- - Nylon - Stainless Steel 14mm Plastic 1.09oz
RS Stock No. 701-3179
Mfr. Part No.TG-1
BrandSMC
kr 148,07
Each
Units
6 mm Plastic - - - - - -
RS Stock No. 667-9396
Mfr. Part No.TK-1
BrandSMC
kr 285,59
Each
Units
13 mm Plastic Plastic - - - - -
RS Stock No. 667-9390
Mfr. Part No.TK-2
BrandSMC
kr 294,29
Each
Units
18 mm Plastic Steel - - - - -
RS Stock No. 803-4537
Mfr. Part No.1212474
kr 851,77
Each
Units
75 mm Plastic - CUTFOX-CD - - - -