Hand Reamers

To ensure the of a project it's important that the product is completed to a high standard of finish. Part of this can be when producing holes through materials, sometimes the material is leftover and a hand reamer can ensure the hole is left completely smooth. Hand reamers like machine reamers are designed to smooth over a hole with great precision and quality.

When drilling a hole it can leave the hole uneven, and reaming will slightly enlarge the hole. Producing a smaller hole initially will allow reaming space, called the allowance. Its recommended that the drilled diameter shouldn't be enlarged more than 5%.

Hand reamers are typically made from carbide or high-speed steel (HSS), these multi-edged rotary cutting tools are used within metalworking industries for enlarging and finishing holes with a high level of precision and accuracy.

At RS, we have both machine reamer bits and hand reamer bits. The main difference between the two is that hand reamer bits have a longer taper or lead in at the front end of the bit, which compensates for the difficulty of using hand power alone.


...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Flute Type Type Overall Length Diameter Material
RS Stock No. 456-901
BrandRS PRO
kr 717,07
Each
Units
Tapered - 160 mm 10 ⭢ 34mm HSS
RS Stock No. 456-894
BrandRS PRO
kr 522,90
Each
Units
Tapered - 232 mm 10 ⭢ 25mm HSS
RS Stock No. 456-917
BrandRS PRO
kr 200,90
Each
Units
Tapered - 175 mm 3 ⭢ 12mm HSS
RS Stock No. 188-2491
BrandRS PRO
kr 483,34
Each
Units
Spiral - 175 mm 16mm HSS
RS Stock No. 188-2492
BrandRS PRO
kr 237,97
Each
Units
Spiral - 66 mm 3.17mm HSS
RS Stock No. 188-2496
BrandRS PRO
kr 255,48
Each
Units
Spiral - 115 mm 7.94mm HSS
RS Stock No. 188-2478
BrandRS PRO
kr 347,34
Each
Units
Spiral - 50 mm 2mm HSS
RS Stock No. 188-2497
BrandRS PRO
kr 296,68
Each
Units
Spiral - 133 mm 9.52mm HSS
RS Stock No. 188-2479
BrandRS PRO
kr 283,63
Each
Units
Spiral - 62 mm 3mm HSS
RS Stock No. 188-2490
BrandRS PRO
kr 453,55
Each
Units
Spiral - 163 mm 14mm HSS
RS Stock No. 188-2494
BrandRS PRO
kr 259,17
Each
Units
Spiral - 87 mm 4.76mm HSS
RS Stock No. 188-2483
BrandRS PRO
kr 253,30
Each
Units
Spiral - 107 mm 7mm HSS
RS Stock No. 188-2489
BrandRS PRO
kr 417,68
Each
Units
Spiral - 152 mm 13mm HSS
RS Stock No. 188-2495
BrandRS PRO
kr 232,65
Each
Units
Spiral - 100 mm 6.35mm HSS
RS Stock No. 188-2480
BrandRS PRO
kr 210,14
Each
Units
Spiral - 76 mm 4mm HSS
RS Stock No. 188-2484
BrandRS PRO
kr 266,02
Each
Units
Spiral - 115 mm 8mm HSS
RS Stock No. 188-2499
BrandRS PRO
kr 435,83
Each
Units
Spiral - 175 mm 15.87mm HSS
RS Stock No. 188-2481
BrandRS PRO
kr 220,91
Each
Units
Spiral - 87 mm 5mm HSS
RS Stock No. 188-2485
BrandRS PRO
kr 357,78
Each
Units
Spiral - 124 mm 9mm HSS
RS Stock No. 188-2488
BrandRS PRO
kr 351,25
Each
Units
Spiral - 152 mm 12mm HSS