Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws and rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts:

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity.

There are many types of drive tips, with the most common shapes being Phillips, Hex, Pozi, Slotted and Torx. Our range contains these drive tips, among others, from many of the industry's leading brands, such as Bahco, Facom, RS PRO, Wera, Wiha Tools, CK and Stanley.

Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

Are these screwdrivers available separately?

If you ever lose or break the tip on a screwdriver, you'll be able to find a replacement in our Screwdrivers category.

What are the most common types of screwdriver sets?

  • Electricians screwdriver set
  • Engineers screwdriver set
  • Interchangeable screwdriver set
  • Precision screwdriver set
  • VDE/Approved screwdriver set - VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.

What does ESD mean?

ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.


...
Read more Read less

Filters

Viewing 1 - 20 of 436 products
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS Stock No. 253-015
BrandRS PRO
kr 474,10
Pr. Set
Set(s)
VDE 10 Slotted' Phillips' Pozidriv - Slotted: 2.5' 3' 4' 5.5' 6.5 mm' Phillips: PH0' PH1 PH2' Pozidriv: PZ0' PZ1
RS Stock No. 459-3972
BrandRS PRO
kr 852,10
Each
Units
Engineers 18 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - Slotted Parallel: 3' 3' 3' 5 mm' Slotted Flared (Stubby): 5' 5' 6' 6 mm' Phillips (Stubby): PH0' PH1' PH2' PH3' PH1' Pozidriv (Sleeved): PZ0' PZ1' Pozidriv (Stubby): PZ2
RS Stock No. 833-5941
BrandRS PRO
kr 459,32
Each
Units
VDE 7 Phillips, Slotted - 3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1 mm, PH2 mm
RS Stock No. 537-883
BrandRS PRO
kr 162,53
Pr. Set
Set(s)
Precision 11 Slotted' Phillips - Slotted: 1' 1.2' 1.4' 1.8' 2.4' 3 mm' Phillips: PH0' PH1' PH2' PH3' PH4
RS Stock No. 864-0861
BrandRS PRO
kr 209,06
Each
Units
ESD 6 Phillips, Slotted Yes PH0, PH00, PH1, SL2.0, SL2.4, SL3.0
RS Stock No. 710-0668
BrandRS PRO
kr 683,38
Each
Units
Interchangeable 6 Slotted - Hexagon: 5 x 150' 5.5 x 150' 6 x 150' 7 x 150' 8 x 150' 10 x 150 mm
RS Stock No. 833-5947
BrandRS PRO
kr 773,39
Each
Units
Engineers 39 Pozidriv, Slotted - Slotted: 3' 4' 5.5' 6.5 mm' Pozidriv: PZ1' PZ2
RS Stock No. 459-3988
BrandRS PRO
kr 409,09
Each
Units
Engineers 10 Slotted Flared' Slotted Parallel' Pozidriv - Slotted Flared: 5' 6 mm' Slotted Flared (Stubby): 6 mm' Slotted Parallel: 3' 3' 5' 5 mm' Pozidriv: PZ0' PZ1' PZ2
RS Stock No. 243-692
BrandRS PRO
kr 194,71
Pr. Set
Set(s)
Precision 5 Torx - Torx: T6' T7' T8' T9' T10
RS Stock No. 243-291
BrandRS PRO
kr 1 004,73
Pr. Set
Set(s)
Precision 9 Slotted - Slotted: 0.6' 0.8' 1' 1.2' 1.4' 1.6' 2' 2.5' 3 mm
RS Stock No. 459-3966
BrandRS PRO
kr 321,47
Each
Units
Engineers 8 Slotted Parallel' Phillips' Pozidriv - Slotted Parallel: 3 mm' Pozidriv: PZ0' PZ1' Phillips: PH0' PH1
RS Stock No. 243-513
BrandRS PRO
kr 250,37
1 Set of 1
Set(s)
Precision 7 Phillips, Slotted - Slotted: 1.5' 2.5' 3' 3 mm' Phillips: PH00' PH0' PH1
RS Stock No. 228-4143
BrandRS PRO
kr 717,84
Pr. Set
Set(s)
Engineers 15 Slotted Flared' Pozidriv' Slotted Stubby' Pozidriv Stubby - Pozidriv Stubby: PZ2, Pozidriv: PZ0' PZ1' PZ2, Slotted Flared: 6' 8 mm, Slotted Stubby: 6 mm
RS Stock No. 499-2408
BrandRS PRO
kr 365,61
Pr. Set
Set(s)
Engineers 9 Torx - Torx: T6' T7' T8' T9' T10' T15' T20' T25' T30
RS Stock No. 537-849
BrandRS PRO
kr 160,46
Pr. Set
Set(s)
Long Reach 6 Pozidriv, Slotted - Pozidriv: PZ0' PZ0' PZ1' Slotted: 2.4' 3' 4 mm
RS Stock No. 537-861
BrandRS PRO
kr 68,82
Pr. Set
Set(s)
Precision 6 Slotted - -
RS Stock No. 243-664
BrandRS PRO
kr 283,42
Pr. Set
Set(s)
Precision 5 Nut Spinner - Nut Spinner: 2.5' 3' 3.2' 3.5' 4 mm
RS Stock No. 668-5739
BrandRS PRO
kr 221,34
Each
Units
Interchangeable 11 Slotted' Phillips' Torx - Slotted: 1.5' 2' 3 mm' Phillips: PH00' PH0' PH1' Torx: T5' T6' T8' T10
RS Stock No. 875-5821
BrandRS PRO
kr 327,77
Each
Units
VDE 7 Pozidriv, Slotted - 3 mm, 4 mm, 5.5 mm, 6.5 mm, PZ1, PZ2
RS Stock No. 243-686
BrandRS PRO
kr 312,88
Pr. Set
Set(s)
Precision 7 Hex - Hexagon: 0.6' 0.7' 1.3' 1.5' 2' 2.5' 3 mm