Compare Product Details |
|---|
Limited stock
Subtotal (1 unit) Kr. 123,25(exc. VAT) Kr. 123,25/unit | Facom | - | Screwdriver | Standard | - | T20 | 150mm | - | - | 270mm | - | - | - | - | - | - | - | No |
Limited stock
Subtotal (1 unit) Kr. 52,20(exc. VAT) Kr. 52,20/unit | Facom | Non-Sparking | Slotted Screwdriver | Standard | - | - | 100mm | - | 800μm | 209mm | Insulated | 4 mm | Silicon Carbide Steel | Bi-Material | - | Bi Material | Yes | DIN ISO 2380-1, ISO 2380-1, NF ISO 2380-1, NF ISO 2380-2, ISO 2380-2, ASME B107.600, DIN ISO 2380-2 |
In Stock
Subtotal (1 unit) Kr. 61,32(exc. VAT) Kr. 61,32/unit | Facom | - | Screwdriver | Torx | - | T20 | 100mm | - | - | 100mm | Insulated | - | Silicon Steel | Rubber | - | Rubber Grip | - | - |
In Stock
Subtotal (1 unit) Kr. 239,55(exc. VAT) Kr. 239,55/unit | Facom | - | Slotted Screwdriver | Standard | - | - | 150mm | - | 1.2mm | - | Insulated | 6.5 mm | Steel | Polyamide | - | - | Yes | ISO 2380-1, ASME B107.600, NF ISO 2380-2, ISO 2380-2, NF ISO 2380-1, DIN ISO 2380-1, DIN ISO 2380-2 |
Limited stock
Subtotal (1 unit) Kr. 62,33(exc. VAT) Kr. 62,33/unit | Facom | Non-Sparking | Slotted Screwdriver | Standard | - | - | 100mm | - | 600μm | 203mm | Insulated | 3.5 mm | Silicon Carbide Steel | Bi-Material | - | Bi Material | Yes | ISO 2380-1, DIN ISO 2380-2, NF ISO 2380-1, DIN ISO 2380-1, ISO 2380-2, ASME B107.600, NF ISO 2380-2 |
Stocked by manufacturer
Subtotal (1 unit) Kr. 39,47(exc. VAT) Kr. 39,47/unit | Facom | - | Screwdriver | Slotted | - | - | 75mm | - | - | 174mm | - | 3 mm | - | - | - | Rubber Grip | - | - |
Limited stock
Subtotal (1 unit) Kr. 49,25(exc. VAT) Kr. 49,25/unit | Facom | Non-Sparking | Slotted Screwdriver | Standard | - | - | 75mm | - | - | 178mm | Insulated | - | Silicon Carbide Steel | Bi-Material | - | Ergonomic | Yes | DIN ISO 2380-2, NF ISO 2380-2, NF ISO 2380-1, DIN ISO 2380-1, ASME B107.600, ISO 2380-2, ISO 2380-1 |
Limited stock
Subtotal (1 unit) Kr. 163,79(exc. VAT) Kr. 163,79/unit | Facom | - | Torx & Torx Plus Screwdriver | Standard | - | T30 | 125mm | - | - | 245mm | - | - | Matt Chrome | - | - | - | - | Meets Torx, Resistorx specifications, Torx Plus |
In Stock
Subtotal (1 unit) Kr. 124,67(exc. VAT) Kr. 124,67/unit | Facom | - | Stubby Screwdriver | Stubby | - | PH1 | 40mm | - | - | 90mm | - | - | - | - | - | - | - | ISO 8764-1, ISO 8764-2, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, ASME B107.600, DIN ISO 8764-2 |
Limited stock
Subtotal (1 unit) Kr. 114,53(exc. VAT) Kr. 114,53/unit | Facom | VDE/1000V Approved,Non-Sparking | Insulated Screwdriver | Insulated | - | - | 125mm | - | 1mm | 235mm | Insulated | 5.5 mm | Molybdenum Steel, Chrome Vanadium Steel | - | - | Bi Material | Yes | ISO 2380-1, NF ISO 2380-2, ASME B107.600, EN 60900, NF ISO 2380-1, DIN EN 60900, ISO 2380-2, DIN ISO 2380-2, NF EN 60900, DIN ISO 2380-1 |
Currently unavailable
Subtotal (1 unit) Kr. 56,56(exc. VAT) Kr. 56,56/unit | Facom | Non-Sparking | Slotted Screwdriver | Standard | - | - | 75mm | - | - | 145mm | Insulated | 3 mm | - | - | - | Ergonomic | Yes | DIN ISO 2380-2, ISO 2380-1, NF ISO 2380-1, DIN ISO 2380-1, ISO 2380-2 ASME B107.600, NF ISO 2380-2 |
In Stock
Subtotal (1 unit) Kr. 201,26(exc. VAT) Kr. 201,26/unit | Facom | - | Screwdriver | Standard | - | T20 | 275mm | - | - | 395mm | - | - | - | - | - | - | - | Torx specifications |
In Stock
Subtotal (1 unit) Kr. 147,53(exc. VAT) Kr. 147,53/unit | Facom | - | Screwdriver | Standard | - | T25 | 100mm | - | - | 220mm | - | - | Steel | - | - | - | - | No |
In Stock
Subtotal (1 unit) Kr. 106,76(exc. VAT) Kr. 106,76/unit | Facom | - | Torx & Torx Plus Screwdriver | Standard | - | T10 | 100mm | - | - | 184mm | - | - | Silicon Carbon | Bi-Material | - | Soft Grip Handle | - | Meets Tamper Resistant Torx Plus specifications |
Stocked by manufacturer
Subtotal (1 unit) Kr. 75,05(exc. VAT) Kr. 75,05/unit | Facom | - | Screwdriver | Torx | - | T25 | 100mm | - | - | 100mm | - | - | - | - | - | Rubber Grip | - | - |
Unavailable
Subtotal (1 unit) Kr. 204,65(exc. VAT) Kr. 204,65/unit | Facom | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Limited stock
Subtotal (1 unit) Kr. 108,29(exc. VAT) Kr. 108,29/unit | Facom | VDE/1000V Approved | Insulated Screwdriver | Insulated | - | 3.5 mm | 100mm | - | - | 204mm | Insulated | - | - | Polymer | - | Bi Material Grip | - | 10000 Volts test |
Limited stock
Subtotal (1 unit) Kr. 140,22(exc. VAT) Kr. 140,22/unit | Facom | Non-Sparking | Slotted Screwdriver | Standard | - | - | 150mm | - | - | 275mm | Insulated | - | Silicon Carbide Steel | Bi-Material | - | Ergonomic | Yes | DIN ISO 2380-2, ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-2, ASME B107.600, ISO 2380-1, NF ISO 2380-1 |
In Stock
Subtotal (1 unit) Kr. 97,92(exc. VAT) Kr. 97,92/unit | Facom | Non-Sparking | Screwdriver | Standard | - | - | 200mm | - | 800μm | 309mm | Insulated | 4 mm | - | - | - | Ergonomic | Yes | ASME B107.600, ISO 2380-1, NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, DIN ISO 2380-1 |
In Stock
Subtotal (1 unit) Kr. 177,34(exc. VAT) Kr. 177,34/unit | Facom | - | Straight Hook | Standard | - | - | - | - | - | - | - | - | - | - | - | - | - | No |