Impeller Blades

Impeller blades are blades that are integral to an impeller (a rotor used to increase the pressure and flow of a fluid). An impeller is a rotating component of a centrifugal (uncentered) pump which works by transferring energy from the fan motor to the fluid that is being pumped by the accelerating blades.

What are impellers?

Impellers are usually short cylinders with an open inlet (called an eye) to accept incoming fluid.

Uses for impellers

Medical devices

Impeller blades are used in ventricle assist devices (devices used for assisting cardiac circulation) which augment or fully replace cardiac function.

Air pumps

Air pumps use impeller blades to help move air through a system, for example within blast furnaces, ventilation systems, and superchargers for internal combustion engines.

Features of impeller blades

Impeller blades are typically made out of cast stainless steel material. In many cases they have five propellers which allows them to have maximum rotation effect to transfer energy efficiently.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Blade Diameter Blade Depth Blade Angle Direction of Air Flow
RS Stock No. 714-2164
Mfr. Part No.73811-2-3634
Brandebm-papst
kr 48,15
Each
Units
230mm 43mm 28° Toward Motor
RS Stock No. 740-4462
Mfr. Part No.73814-2-3634
Brandebm-papst
kr 94,11
Each
Units
254mm 45mm 28° Toward Motor
RS Stock No. 714-2167
Mfr. Part No.73809-2-3634
Brandebm-papst
kr 63,71
Each
Units
200mm 45mm 34° Toward Motor
RS Stock No. 714-2158
Mfr. Part No.73808-2-3634
Brandebm-papst
kr 30,78
Each
Units
200mm 37.5mm 28° Toward Motor
RS Stock No. 714-2148
Mfr. Part No.73804-2-3634
Brandebm-papst
kr 55,43
Each
Units
172mm 31mm 22° Toward Motor
RS Stock No. 714-2160
Mfr. Part No.73810-2-3634
Brandebm-papst
kr 71,81
Each
Units
230mm 35mm 22° Toward Motor
RS Stock No. 714-2151
Mfr. Part No.73806-2-3634
Brandebm-papst
kr 27,22
Each
Units
172mm 42mm 34° Toward Motor
RS Stock No. 714-2136
Mfr. Part No.73802-2-3634
Brandebm-papst
kr 37,78
Each
Units
154mm 32mm 28° Toward Motor
RS Stock No. 714-2132
Mfr. Part No.73801-2-3634
Brandebm-papst
kr 50,18
Each
Units
154mm 27.5mm 22° Toward Motor
RS Stock No. 825-6232
Mfr. Part No.27453.322
Brandebm-papst
kr 113,45
Each
Units
152mm 20mm - -
RS Stock No. 714-2142
Mfr. Part No.73805-2-3634
Brandebm-papst
kr 30,36
Each
Units
172mm 36mm 28° Toward Motor
RS Stock No. 714-2154
Mfr. Part No.73807-2-3634
Brandebm-papst
kr 57,52
Each
Units
200mm 32mm 22° Toward Motor
RS Stock No. 740-4471
Mfr. Part No.73815-2-3634
Brandebm-papst
kr 96,50
Each
Units
254mm 52mm 34° Toward Motor
RS Stock No. 714-2145
Mfr. Part No.73803-2-3634
Brandebm-papst
kr 50,66
Each
Units
154mm 37mm 34° Toward Motor
RS Stock No. 714-2176
Mfr. Part No.73813-2-3634
Brandebm-papst
kr 94,51
Each
Units
254mm 37mm 22° Toward Motor
RS Stock No. 714-2173
Mfr. Part No.73812-2-3634
Brandebm-papst
kr 48,15
Each
Units
230mm 50mm 34° Toward Motor
Related Products
Clipper XK, laser welded segment diamond blades designed ...
Description:
Clipper XK, laser welded segment diamond blades designed for use in wall chasers, angle grinders etc.Cuts concrete (not reinforced), breeze block, porous brick, tiles, natural stone etc.Fast cutting, high quality steel centre with diamonds evenly distributed in segments and 7mm ...
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
High performance extract/intake fans for use in single ...
Description:
High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific ...
A robust universal device for professional use. No ...
Description:
A robust universal device for professional use. No annoying dust from cutting and no static charging. For panel thicknesses → 100 mm and profile cuts. Ready for use in 10 seconds. Mains voltage: 230 V; 50 Hz. Power consumption: 100 ...