Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Read more Read less

Filters

Viewing 1 - 20 of 1767 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS Stock No. 101-8052
Mfr. Part No.4650N
Brandebm-papst
kr 327,81
Each
Units
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 46dB 2650rpm Sleeve -
RS Stock No. 211-9314
Mfr. Part No.4650Z-876
Brandebm-papst
kr 400,69
Each
Units
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 40dB 2650rpm Sleeve -
RS Stock No. 787-8951
Mfr. Part No.FD1212-AP281E2AL
BrandARX
kr 270,16
Each
Units
12 V dc 120 x 120 x 25mm DC 120mm 10.2W 120mm 25mm 850mA 223m³/h - 52.2dB 900 → 4000rpm CeraDyna A -
RS Stock No. 101-8541
Mfr. Part No.405
Brandebm-papst
kr 175,17
Each
Units
5 V dc 40 x 40 x 20mm DC 40mm 900mW 40mm 20mm 180mA 10m³/h - 18dB 6000rpm Sleeve -
RS Stock No. 825-6484
Mfr. Part No.4184N/17X
Brandebm-papst
kr 820,83
Each
Units
24 V dc 119 x 119 x 38mm DC 119mm 4.9W 119mm 38mm - 180m³/h - 49dB 3200rpm Ball -
RS Stock No. 299-1403
Mfr. Part No.8414NGL
Brandebm-papst
kr 222,13
Each
Units
24 V dc 80 x 80 x 25mm DC 80mm 700mW 80mm 25mm 29mA 33m³/h - 12dB 1500rpm Sleeve -
RS Stock No. 771-9108
Mfr. Part No.W2S130-AA03-01
Brandebm-papst
kr 713,05
Each
Units
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm Ball -
RS Stock No. 760-4763
Mfr. Part No.4418ML
Brandebm-papst
kr 495,61
Each
Units
48 V dc 119 x 119 x 38mm DC 119mm 3.2W 119mm 38mm - 168m³/h - 40dB 3000rpm Ball -
RS Stock No. 787-4016
BrandRS PRO
kr 75,17
Each
Units
24 V dc 80 x 80 x 25mm DC 80mm 490mW 80mm 25mm 50mA 26cfm - 23dB 2100rpm Sleeve -
RS Stock No. 191-935
Mfr. Part No.A2175-HBL-TC.GN
BrandSunon
kr 600,69
Each
Units
220 240 V ac 151 x 171 x 51mm AC 151mm 36W 171mm 51mm 240mA 344.9m³/h - 55dB 2950rpm Ball -
RS Stock No. 825-8002
Mfr. Part No.W2E143-AB09-06
Brandebm-papst
kr 2 164,09
Each
Units
230 V ac 171.5 x 51mm AC - 29W - 51mm - 500m³/h - 58dB 3300rpm Ball -
RS Stock No. 514-2941
Mfr. Part No.4114NH3
Brandebm-papst
kr 728,51
Each
Units
24 V dc 119 x 119 x 38mm DC 119mm 19.5W 119mm 38mm 812mA 310m³/h - 65dB 6000rpm Ball -
RS Stock No. 541-5182
BrandRS PRO
kr 137,59
Each
Units
24 V dc 60 x 60 x 15mm DC 60mm 1.2W 60mm 15mm 30mA 20.4m³/h - 25dB 3500rpm Ball -
RS Stock No. 118-3229
Mfr. Part No.4600N
Brandebm-papst
kr 418,54
Each
Units
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm 157mA 180m³/h - 50dB 3100rpm Sleeve -
RS Stock No. 757-8610
Mfr. Part No.4412F/2-RS0
Brandebm-papst
kr 451,44
Each
Units
12 V dc 119 x 119 x 25mm DC 119mm 5.3W 119mm 25mm - 170m³/h - 43dB 2900rpm Ball -
RS Stock No. 111-8352
Mfr. Part No.DP200A-2123XBT.GN
BrandSunon
kr 268,99
Each
Units
220 240 V ac 119 x 119 x 38.5mm AC 119mm 22W 119mm 38.5mm 140mA 164.8m³/h - 50dB 2850 rpm, 3150 rpm Ball -
RS Stock No. 914-4263
Mfr. Part No.8454/2H4P
Brandebm-papst
kr 513,75
Each
Units
24 V dc 80 x 80 x 25mm DC 80mm 6.8W 80mm 25.4mm - 117m³/h - 50dB 6200rpm Ball -
RS Stock No. 337-3159
Mfr. Part No.3414NG
Brandebm-papst
kr 266,10
Each
Units
24 V dc 92 x 92 x 25.4mm DC 92mm 2.3W 92mm 25.4mm 96mA 84m³/h - 32dB 2700rpm Sleeve -
RS Stock No. 787-8936
Mfr. Part No.FD1260-AP581E2AL
BrandARX
kr 149,71
Each
Units
12 V dc 60 x 60 x 25mm DC 60mm 5.64W 60mm 25mm - 67m³/h - 53.9dB 6500rpm CeraDyna A -
RS Stock No. 434-9854
Mfr. Part No.W2E142-BB01-01
Brandebm-papst
kr 1 022,82
Each
Units
230 V ac 150 x 172 x 38mm AC 150mm 25W 172mm 38mm 120mA 330m³/h - 52dB 2800rpm Ball -
Related Products
DC Fan with electronically commutated external rotor motor.Electronic ...
Description:
DC Fan with electronically commutated external rotor motor.Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.External connection via leads AWG22 TR64, stripped ...
ebm-papst DC sleeve bearing fans are an ideal ...
Description:
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. ...
The increased power density of electronic components means ...
Description:
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m³/h at system pressures of up ...
Ebm papst fans are ideal for applications where ...
Description:
Ebm papst fans are ideal for applications where DC voltage is not available. Protected against overloading (impedance protected)Designed for maintenance-free long term operation. Any mounting position.