Oven Bulbs

What are oven bulbs?Oven bulbs are a necessity in any kitchen, whether you need it for an oven, microwave or even for a fridge. These bulbs have to withstand a range of temperatures, only this way they can provide enough light. Oven bulbs come in a range of sizes to fit your requirements. These lamps usually feature a halogen lighting source in subtle golden light colour. FittingsThese bulbs are available in various fitments, from E14 (SES), E27 (ES), bayonet and even push up capsule bulbs. Oven bulbs are primarily designed and manufactured with special heat-resistant solder. They can be relied to operate very satisfactorily at high oven temperatures up to 300 °C.Benefits Specific bulbs for your oven, or other appliances Wide range of fitment types to meet all needs Usually halogen light source Average lifespan of 1000 hoursApplicationsDomestic and electrical ovens, rotisseries, similar places where high temperatures prevail.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Wattage Lamp Shape Voltage Rating Length Diameter Luminosity Lamp Base Lamp Finish Maximum Operating Temperature
RS Stock No. 398-0022
Mfr. Part No.25SESOZP
kr 28,58
Each
Units
25 W Tubular 230 → 240 V 57 mm 25mm 172 lm E14 / SES Clear +300°C
RS Stock No. 789-7924
Mfr. Part No.40SESOZ
BrandPhilips
kr 31,98
Each
Units
40 W P45 240 V 78 mm 45mm 420 lm E14 / SES Clear +300°C
Related Products
The Osram HALOSTAR OVEN series halogen capsule bulb ...
Description:
The Osram HALOSTAR OVEN series halogen capsule bulb is a high illuminance bulb for ovens. It has a power rating of 10W, G4 lamp base and 12V voltage rating. This lamp is suitable for pyrolytic ovens and can stand high ...
Philips Lighting, Small tubular lamp, with clear glass. ...
Description:
Philips Lighting, Small tubular lamp, with clear glass. Applications in electrical and standard ovens, rotisseries and other places subject to high temperatures (max 300°C). Suitable for oven luuminaires fitted in different positions, such as downlighter, sidelight and backlight. Tubular vacuum ...