Incandescent Light Bulbs

An incandescent light bulb is an electric light with a tungsten filament wire and a glass bulb to prevent the wire from oxidising, therefore protecting the life hours of the bulb.

What types of incandescent bulbs are available?

At RS Components, our wide range includes those suitable for everyday domestic and commercial applications. We have sourced our range from leading brands, such as General Electric, Orbitec, Osram, VCC, Schneider Electric, Philips and our own RS PRO.

Filament Indicator Lamps

Filament indicator lamps are small incandescent light bulbs used in a variety of applications including to light up cabinets or as indicators in cars. Filament indicator lamps can be available in various sizes, shapes and lens colours and are ideal for use in indoor and outdoor applications as they are waterproof.

Features and benefits of filament indicator lamps

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

GLS Incandescent Bulbs

GLS (general lamp shape) incandescent light bulbs are what many typically think of in regards to lighting - the globe-shaped bulbs are used in commercial and industrial lighting appliances and settings and come in rough-service, shock-resistant and durable designs for outdoor use.

Types of GLS incandescent light bulbs

You can choose from range of sizes and shapes, including candle and globe shapes, and finishes that offer coloured light or different colour temperatures, such as warm white, cool white and daylight. You can also select from dimmable designs or various wattages for varying levels of brightness.

There are also a variety of bases depending on the particular fitting the light bulb needs to work with. An Edison screw is indicated by an E number and bayonet caps are indicated by a code starting with B, such as BC.

Oven bulbs

Oven bulbs have to withstand a range of temperatures, so are primarily designed and manufactured with special heat-resistant solder. They can be relied to operate very satisfactorily at high oven temperatures up to 300 °C.

These bulbs are available in various fitments, from E14 (SES), E27 (ES), bayonet and even push up capsule bulbs, making them ideal across a wide range of domestic and electrical ovens.


...
Read more Read less

Filters

Viewing 1 - 20 of 347 products
Results per page
Description Price Voltage Rating Wattage Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 104-806
BrandRS PRO
kr 10,784
Each (In a Pack of 10)
Units
6.5 V - E10 300 mA 10mm T3 1/4 28 mm Clear 12 lm 4000h
RS Stock No. 360-7660
BrandRS PRO
kr 14,426
Each (In a Pack of 10)
Units
28 V - Midget Groove 40 mA 5.84mm T1 3/4 15.87 mm Clear 3.8 lm 10000h
RS Stock No. 564-469
BrandRS PRO
kr 16,024
Each (In a Pack of 5)
Units
24 V - Telephone Slide 50 mA 5.4mm T5.5 30 mm Clear 3.4 lm 6000h
RS Stock No. 564-469A
BrandRS PRO
kr 12,225
Each (In a Pack of 100)
Units
24 V - Telephone Slide 50 mA 5.4mm T5.5 30 mm Clear 3.4 lm 6000h
RS Stock No. 655-9621
BrandRS PRO
kr 14,264
Each (In a Pack of 5)
Units
28 V - Midget Groove 40 mA 5.84mm T1 3/4 15.9 mm Clear 4.3 lm 4000h
RS Stock No. 106-464
BrandRS PRO
kr 9,349
Each (In a Pack of 10)
Units
5 V - Wire Terminal 60 mA 3.05mm T1 31.35 mm Clear 0.63 lm 40000h
RS Stock No. 339-3383
BrandRS PRO
kr 19,112
Each (In a Pack of 5)
Units
24 V ac 5 W BA15d 200 mA 16mm T16 35 mm Clear 30 lm 1000h
RS Stock No. 655-9463
BrandRS PRO
kr 10,197
Each (In a Pack of 10)
Units
6 V - BA9s 200 mA 10.5mm T3 1/4 29 mm Clear 3.8 lm 15000h
RS Stock No. 104-834
BrandRS PRO
kr 11,469
Each (In a Pack of 10)
Units
24 V - E10 120 mA 10mm T3 1/4 28 mm Clear 12 lm 3000h
RS Stock No. 105-196
BrandRS PRO
kr 15,633
Each (In a Pack of 10)
Units
5/8 V - Axial 100 mA 4.14mm T3.8 20 mm Clear 1.9 lm 5000h
RS Stock No. 106-458
BrandRS PRO
kr 9,349
Each (In a Pack of 10)
Units
5 V - Wire Terminal 115 mA 3.05mm T1 41.35 mm Clear 1.9 lm 40000h
RS Stock No. 360-7806
BrandRS PRO
kr 13,568
Each (In a Pack of 10)
Units
28 V - BA9s 40 mA 10mm T10 28 mm Clear 4.3 lm 3000h
RS Stock No. 360-7913
BrandRS PRO
kr 10,61
Each (In a Pack of 10)
Units
12 V - Wire Terminal 60 mA 3.17mm T1 6.35 mm Clear 3.15 lm 5000h
RS Stock No. 360-7856
BrandRS PRO
kr 17,927
Each (In a Pack of 10)
Units
36 V 2 W BA9s 56 mA 10mm T10 28 mm Clear 6.3 lm 5000h
RS Stock No. 360-7597
BrandRS PRO
kr 13,654
Each (In a Pack of 10)
Units
28 V - Midget Flange 40 mA 5.84mm T1 3/4 15.87 mm Clear 3.8 lm 10000h
RS Stock No. 104-913
BrandRS PRO
kr 10,991
Each (In a Pack of 10)
Units
6.5 V - BA9s 300 mA 11.5mm G3 1/2 25 mm Clear 12 lm 4000h
RS Stock No. 339-3327
BrandRS PRO
kr 18,024
Each (In a Pack of 5)
Units
24 V 5 W E14 200 mA 16mm T16 35 mm Clear 30 lm 3000h
RS Stock No. 655-9198
BrandRS PRO
kr 9,828
Each (In a Pack of 10)
Units
12 V - Wire Terminal 60 mA 3.15mm T1 41.35 mm Clear 1.9 lm 10000h
RS Stock No. 360-7705
BrandRS PRO
kr 11,567
Each (In a Pack of 10)
Units
24 V 1.2 W BA9s 50 mA 9mm T9 24 mm Clear 3.15 lm 10000h
RS Stock No. 360-7755
BrandRS PRO
kr 12,296
Each (In a Pack of 10)
Units
24 V 1.2 W BA9s 50 mA 10mm T10 28 mm Clear 3.8 lm 5000h