Batten Lights

Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

What batten light is best for me?

There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Read more Read less

Filters

Viewing 1 - 20 of 251 products
Results per page
Description Price Batten Type Type Length Luminosity Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference
RS Stock No. 125-6920
BrandRS PRO
kr 1 694,63
Each
Units
Twin Twin Batten 1.79 m - 95 mm 85 mm 60 W 2 - LED - T8 - -
RS Stock No. 125-6914
BrandRS PRO
kr 1 029,96
Each
Units
Single Single Batten 1.79 m - 60 mm 85 mm 30 W 1 - LED - T8 - -
RS Stock No. 851-3002
BrandRS PRO
kr 174,05
Each
Units
- Single Batten 575 mm - 63 mm - 14 W 1 - Fluorescent - T5 - -
RS Stock No. 796-1858
BrandRS PRO
kr 2 697,63
Each
Units
- Damp Proof Light 1.557 m - 55 mm 87 mm 35 W 1 - Fluorescent - T5 - -
RS Stock No. 918-1133
BrandRS PRO
kr 2 615,01
Each
Units
Single Damp Proof Light 1.54 m - 87 mm 213 mm 55 W 1 Daylight LED 5000K T8 - -
RS Stock No. 125-6917
BrandRS PRO
kr 1 078,23
Each
Units
Twin Twin Batten 1.23 m - 95 mm 85 mm 40 W 2 - LED - T8 - -
RS Stock No. 188-4678
BrandRS PRO
kr 427,90
Each
Units
Twin Damp Proof Light 653 mm - 129 mm 90 mm 36 W 2 - Fluorescent - T8 - -
New
RS Stock No. 231-8160
BrandRS PRO
kr 746,32
Each
Units
Single Twin Batten 1200 mm - 58 mm 65 mm 40 W - - LED CCT3 Selectable 3000 K,4000 K,6500K - 50000h -
RS Stock No. 125-6918
BrandRS PRO
kr 1 057,57
Each
Units
Twin Twin Batten 1.53 m - 95 mm 85 mm 50 W 2 - LED - T8 - -
RS Stock No. 125-6910
BrandRS PRO
kr 527,48
Each
Units
Single Single Batten 615 mm - 60 mm 85 mm 10 W 1 - LED - T8 - -
New
RS Stock No. 231-8163
BrandRS PRO
kr 1 536,56
Each
Units
Single Emergency 1500 mm - 58 mm 65 mm 60 W - - LED CCT3 Selectable 3000 K,4000 K,6500K - 50000h -
RS Stock No. 125-6911
BrandRS PRO
kr 703,81
Each
Units
Single Single Batten 1.23 m - 60 mm 85 mm 20 W 1 - LED - T8 - -
RS Stock No. 188-4686
BrandRS PRO
kr 950,81
Each
Units
Twin Damp Proof Light 1.83 m - 129 mm 90 mm 140 W 2 - Fluorescent - T8 - -
New
RS Stock No. 231-8157
BrandRS PRO
kr 1 244,12
Each
Units
Single Emergency 1200 mm - 58 mm 65 mm 20 W - - LED CCT3 Selectable 3000 K,4000 K,6500K - 50000h -
New
RS Stock No. 231-8144
BrandRS PRO
kr 1 431,00
Each
Units
Single Emergency 1200 mm - 100 mm 87 mm 30 W, 38 W, 40 W, 55 W - - LED CCT3 Selectable 3000 K,4000 K,6500K - 50000h -
RS Stock No. 200-1352
BrandRS PRO
kr 585,32
Each
Units
Twin Damp Proof Light 1.25 m - 110 mm - 40 W - - LED 4000K - - -
RS Stock No. 125-6916
BrandRS PRO
kr 716,21
Each
Units
Twin Twin Batten 615 mm - 95 mm 85 mm 20 W 2 - LED - T8 - -
New
RS Stock No. 231-8161
BrandRS PRO
kr 1 369,36
Each
Units
Single Emergency 1500 mm - 58 mm 65 mm 30 W - - LED CCT3 Selectable 3000 K,4000 K,6500K - 50000h -
RS Stock No. 188-4675
BrandRS PRO
kr 1 517,10
Each
Units
Single Emergency 1.56 m - 94 mm 90 mm 58 W 1 - Fluorescent - T8 - -
RS Stock No. 188-3514
BrandRS PRO
kr 407,79
Each
Units
Single - 1.22 m - 75 mm 23.7 mm 36 W 1 Cool White LED 4000K - 25000h -