Flood Lights

Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS Components range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

Types of Flood Lights

  • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
  • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
  • Portable Floodlights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock-resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
  • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space-saving is a concern.
  • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy-efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
  • Halogen Floodlights - these floodlights use Halogen bulbs for illumination.
  • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
  • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night.

...
Read more Read less

Filters

Viewing 1 - 20 of 254 products
Results per page
Description Price Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
RS Stock No. 787-1317
BrandRS PRO
kr 959,07
Each
Units
30 W 85 → 265 V ac IP65 - 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No
RS Stock No. 787-1326
BrandRS PRO
kr 1 206,73
Each
Units
50 W 85 → 265 V ac IP65 - 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No
RS Stock No. 787-1323
BrandRS PRO
kr 2 763,84
Each
Units
100 W 85 → 265 V ac IP65 - 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No
RS Stock No. 872-4127
BrandRS PRO
kr 3 082,37
Each
Units
150 W 85 → 265 V ac IP65 - 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No
RS Stock No. 872-4139
BrandRS PRO
kr 5 376,67
Each
Units
200 W 85 → 265 V ac IP65 - 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No
RS Stock No. 787-1329
BrandRS PRO
kr 2 222,55
Each
Units
80 W 85 → 265 V ac IP65 - 1 - 6400 → 7200 lm 6500K 362 x 285 x 115 mm 362mm 50000h 285 mm 115 mm No
RS Stock No. 787-1313
BrandRS PRO
kr 475,52
Each
Units
10 W 85 → 265 V ac IP65 - 1 PIR 800 → 900 lm 6500K 190 x 115 x 88 mm 190mm 50000h 115 mm 88 mm No
New
RS Stock No. 238-0607
BrandRS PRO
kr 1 219,88
Each
Units
15 W 7.4 V IP65 80W 40 PIR 16000 lm 6000K 493 x 231 x 58 mm - - - - Yes
RS Stock No. 872-4123
BrandRS PRO
kr 377,46
Each
Units
10 W 85 → 265 V ac IP65 - 1 - 1100 lm - 115 x 86 x 89 mm 86mm 50000h 115 mm 89 mm No
RS Stock No. 170-4261
BrandRS PRO
kr 928,85
Each
Units
30 W 85 → 265 V ac IP65 - 1 - 2550 → 2850 lm 3000 → 3200K 225 x 111 x 185 mm 185mm 50000h 225 mm 111 mm -
New
RS Stock No. 238-0608
BrandRS PRO
kr 1 778,34
Each
Units
15 W 7.4 V IP65 75W 88 PIR 16000 lm 6000K 259 x 310 x 129 mm - - - - Yes
RS Stock No. 791-8276
BrandRS PRO
kr 142,20
Each
Units
400 W 220 → 240 V ac IP44 - - - - - 265 x 185 x 125 mm 265mm - 185 mm 125 mm -
RS Stock No. 170-4262
BrandRS PRO
kr 754,37
Each
Units
20 W 85 → 265 V ac IP65 - 1 - 1700 → 1900 lm 4000 → 4500K 181 x 93 x 141 mm 141mm 50000h 181 mm 93 mm -
RS Stock No. 145-5884
BrandRS PRO
kr 964,29
Each
Units
50 W 220 → 240 V ac IP65 - - - 4500 lm 4000K - 234mm 30000h 164 mm 35 mm -
RS Stock No. 145-5879
BrandRS PRO
kr 387,67
Each
Units
20 W 220 → 240 V ac IP65 - - - 1800 lm 4000K - 118mm 30000h 163 mm 29 mm -
RS Stock No. 170-4259
BrandRS PRO
kr 306,25
Each
Units
10 W 85 → 265 V ac IP65 - 1 - 850 → 950 lm 3000 → 3200K 114.5 x 88.5 x 86.3 mm 86.3mm 50000h 114.5 mm 88.5 mm -
New
RS Stock No. 231-8128
BrandRS PRO
kr 361,80
Each
Units
10 W 100 → 240 V IP65 - 6 - 1200 lm 4000K 108 x 141 x 46 mm - 50000h 141 mm - No
RS Stock No. 145-5885
BrandRS PRO
kr 964,29
Each
Units
50 W 220 → 240 V ac IP65 - - - 4500 lm 4000K - 234mm 30000h 164 mm 35 mm -
RS Stock No. 176-8548
BrandRS PRO
kr 1 735,73
Each
Units
100 W 220 → 240 V ac IP65 - - PIR 9000 lm 4000K - 360.9mm 30000h 281.6 mm - -
RS Stock No. 217-5275
BrandRS PRO
kr 296,46
Each
Units
30 W 220 → 240 V ac IP65 30W 45 - 2700 lm 4000K 168 x 28 x 162 mm 162mm 30000h 28 mm - No