Work Lights

Work lights, work floodlights, LED Work lights or site lights, are used to illuminate work site and construction sites. Work lights are used when carrying out maintenance at home handy when decorating. A well-lit environment is fundamental to promoting good health and safety practices, allowing you to work at any time of the day or night.

Work lights, normally portable, operate from mains power and or re-chargeable batteries. Many have handles, easy to carry and hooks for hands-free working. We offer a wide range of brands, including Nightsearcher powerful LED 6 to 10,000 lumen.

Why choose a rechargeable work light?

Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

Common types of work light

Tripod mounted site lights are a versatile way of lighting an area. You can adjust the height and angle of the light. A tripod takes up little floor space. Lighting Tripods are easy to move, fold and dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large areas having a higher lumen (brightness). Elevating a floodlight increases the area that can be illuminated.

Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system. Mounting lights on a ceiling or wall keeps a floor and walkway clear. Festoon lights can be fixed in place to provide lighting. They are a chain of lights or bulbs and are typical to light up walkways or paths.

Environment

Consider the environment a work light will be used in. Some site lights are only for use indoors, others are waterproof and for use outside and in hazardous work areas. Many work lights will have an Ingress Protection (IP) rating offering protection from dust, liquids with impact-resistant glass.

What bulb should I use?

Most work lights use LED or Fluorescent bulbs/tube lights (some use halogen). LED and Fluorescent (bright light) bulbs are energy-efficient solutions and both diffuse light evenly. LED work lights to have a long life span than fluorescent work lights.


...
Read more Read less

Filters

Viewing 1 - 20 of 102 products
Results per page
Description Price Type Lamp Type Wattage Rechargeable Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size Lamp Supplied
RS Stock No. 122-8899
BrandRS PRO
kr 972,13
Each
Units
Industrial Site Light LED 30 W Yes 7.4 V - - - - - 373 mm 210 mm - -
RS Stock No. 122-8900
BrandRS PRO
kr 1 251,46
Each
Units
Industrial Site Light LED 60 W No 100 → 240 V - - - - - 373 mm 223 mm - -
RS Stock No. 122-8902
BrandRS PRO
kr 1 251,46
Each
Units
Industrial Site Light LED 60 W No 100 → 240 V - - - - - 373 mm 223 mm - -
RS Stock No. 122-8897
BrandRS PRO
kr 697,90
Each
Units
Industrial Site Light LED 10 W Yes 7.4 V - - - - - 209 mm 127 mm - -
RS Stock No. 791-8267
BrandRS PRO
kr 490,67
Each
Units
Tripod Halogen 400 W - 220 → 240 V - - - - - 265 mm 185 mm - -
RS Stock No. 670-2752
BrandRS PRO
kr 1 476,16
Each
Units
Festoon Cable GLS 25 W - 110 V - - IP44 Polycarbonate - 100 m - ES No
RS Stock No. 842-8162
BrandRS PRO
kr 974,46
Each
Units
Industrial Site Light LED 24 W - 110 V - - IP44 Die Cast Aluminium 305mm 160 mm 235 mm - Yes
RS Stock No. 145-5916
BrandRS PRO
kr 1 156,81
Each
Units
A-Frame Stand LED 20 W - 100-277 V Yes - IP65 Polycarbonate - 610 mm - - Yes
RS Stock No. 186-4629
BrandRS PRO
kr 1 246,36
Each
Units
Industrial Site Light Dome 50 W - 110 V ac - 280mm IP44 Aluminium, Polycarbonate 256mm - - - Yes
RS Stock No. 145-5918
BrandRS PRO
kr 1 671,19
Each
Units
Tripod LED 30 W - 100-277 V Yes - IP65 Polycarbonate 2 ft, 5 ft - - - Yes
RS Stock No. 200-6750
BrandRS PRO
kr 783,82
Each
Units
Floodlight COB LED 15W Yes - No - IP65 Nylon - - - - Yes
RS Stock No. 176-6033
BrandRS PRO
kr 470,58
Each
Units
Industrial Site Light LED 4 W, 10 W Yes 4.2 V - - IP44 ABS, Plastic, Rubber 148mm 148 mm 43 mm - Yes
RS Stock No. 145-5917
BrandRS PRO
kr 1 565,44
Each
Units
Tripod LED 20 W - 100-277 V - - IP65 Polycarbonate 2 ft, 5 ft 1.5 m - - Yes
RS Stock No. 200-6749
BrandRS PRO
kr 654,22
Each
Units
Floodlight High CRI LED - Yes - No - IP67 Nylon - - - - Yes
RS Stock No. 670-2743
BrandRS PRO
kr 833,20
Each
Units
Festoon Kit GLS 60 W - 110 V ac - - IP44 Polycarbonate - 25 m - E27 Yes
RS Stock No. 186-4630
BrandRS PRO
kr 711,76
Each
Units
Industrial Site Light LED - Yes - - - IP65 Aluminium 170mm 125 mm 43 mm - Yes
RS Stock No. 176-8532
BrandRS PRO
kr 646,38
Each
Units
Industrial Site Light Fixed Sanan LED 20 W - 110 V - - IP44 Nylon - - - - Yes
RS Stock No. 196-4198
BrandRS PRO
kr 2 378,81
Each
Units
Work Lamp LED 50 W Yes 240 V Yes - IP54 Nylon 288mm - - - Yes
RS Stock No. 904-8118
Mfr. Part No.094900-0000-110E
BrandPeli
kr 10 838,69
Each
Units
Portable Remote Area LED - Yes - - - IP54 Plastic 209.6mm - 146.1 mm - Yes
RS Stock No. 907-6447
Mfr. Part No.NSGALAXY2000
kr 712,15
Each
Units
- LED 20 W - - - - - ABS 193.5mm - 230 mm - Yes