Work Lights

Work lights, work floodlights, LED Work lights or site lights, are used to illuminate work site and construction sites. Work lights are used when carrying out maintenance at home handy when decorating. A well-lit environment is fundamental to promoting good health and safety practices, allowing you to work at any time of the day or night.

Work lights, normally portable, operate from mains power and or re-chargeable batteries. Many have handles, easy to carry and hooks for hands-free working. We offer a wide range of brands, including Nightsearcher powerful LED 6 to 10,000 lumen.

Why choose a rechargeable work light?

Rechargeable work lights offer some benefits over wired lighting. If you use a light on busy construction sites, a rechargeable light doesn't need to be plugged in. This means no trailing cable, and this can help to prevent accidents. It varies by model, some rechargeable floodlights can offer 6 or more hours of uninterrupted light from one charge.

Common types of work light

Tripod mounted site lights are a versatile way of lighting an area. You can adjust the height and angle of the light. A tripod takes up little floor space. Lighting Tripods are easy to move, fold and dismantle. Other stands are available that enable you to mount more than one light. Floodlights are normally mounted on stands and can light large areas having a higher lumen (brightness). Elevating a floodlight increases the area that can be illuminated.

Fixed ceiling or wall mounted lights are ideal for situations that require a temporary lighting system. Mounting lights on a ceiling or wall keeps a floor and walkway clear. Festoon lights can be fixed in place to provide lighting. They are a chain of lights or bulbs and are typical to light up walkways or paths.

Environment

Consider the environment a work light will be used in. Some site lights are only for use indoors, others are waterproof and for use outside and in hazardous work areas. Many work lights will have an Ingress Protection (IP) rating offering protection from dust, liquids with impact-resistant glass.

What bulb should I use?

Most work lights use LED or Fluorescent bulbs/tube lights (some use halogen). LED and Fluorescent (bright light) bulbs are energy-efficient solutions and both diffuse light evenly. LED work lights to have a long life span than fluorescent work lights.


...
Read more Read less

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Type Lamp Type Luminosity Wattage Rechargeable Voltage Rating Anti-corrosive Diameter IP Rating Case Material Height Length Width Lamp Size
RS Stock No. 122-8899
BrandRS PRO
kr 1 181,83
Each
Units
Industrial Site Light LED - 30 W Yes 7.4 V - - - - - 373 mm 210 mm -
RS Stock No. 122-8900
BrandRS PRO
kr 1 521,56
Each
Units
Industrial Site Light LED - 60 W No 100 → 240 V - - - - - 373 mm 223 mm -
RS Stock No. 122-8902
BrandRS PRO
kr 1 217,38
Each
Units
Industrial Site Light LED - 60 W No 100 → 240 V - - - - - 373 mm 223 mm -
RS Stock No. 122-8897
BrandRS PRO
kr 848,62
Each
Units
Industrial Site Light LED - 10 W Yes 7.4 V - - - - - 209 mm 127 mm -
RS Stock No. 791-8267
BrandRS PRO
kr 596,51
Each
Units
Tripod Halogen - 400 W - 220 → 240 V - - - - - 265 mm 185 mm -
RS Stock No. 842-8162
BrandRS PRO
kr 1 150,63
Each
Units
Industrial Site Light LED - 24 W - 110 V - - IP44 Die Cast Aluminium 305mm 160 mm 235 mm -
RS Stock No. 196-4198
BrandRS PRO
kr 2 399,75
Each
Units
Work Lamp LED - 50 W Yes 240 V Yes - IP54 Nylon 288mm - - -
RS Stock No. 176-6033
BrandRS PRO
kr 533,68
Each
Units
Industrial Site Light LED - 4 W, 10 W Yes 4.2 V - - IP44 ABS, Plastic, Rubber 148mm 148 mm 43 mm -
RS Stock No. 145-5916
BrandRS PRO
kr 1 441,66
Each
Units
A-Frame Stand LED - 20 W - 100-277 V Yes - IP65 Polycarbonate - 610 mm - -
New
RS Stock No. 231-8191
BrandRS PRO
kr 408,76
Each
Units
Task Light LED 900 lm 10 W - 110 V - - IP65 Aluminium 290mm 167 mm 175 mm -
New
RS Stock No. 231-8193
BrandRS PRO
kr 1 645,93
Each
Units
Tripod LED 2 x 900 lm 2 x 10 W - 110 V - - IP65 Aluminium 1740mm 600 mm 840 mm -
RS Stock No. 145-5918
BrandRS PRO
kr 2 082,74
Each
Units
Tripod LED - 30 W - 100-277 V Yes - IP65 Polycarbonate 610mm - - -
RS Stock No. 176-8532
BrandRS PRO
kr 818,40
Each
Units
Industrial Site Light Fixed Sanan LED - 20 W - 110 V - - IP44 Nylon - - - -
RS Stock No. 186-4630
BrandRS PRO
kr 1 287,17
Each
Units
Industrial Site Light LED - - Yes - - - IP65 Aluminium 170mm 125 mm 43 mm -
New
RS Stock No. 231-8103
BrandRS PRO
kr 2 902,77
Each
Units
LED Festoon Light LED 2550 lm 10 W - 110 V - - IP65 Polycarbonate - 44 m - 110 x 99 mm
RS Stock No. 145-5917
BrandRS PRO
kr 1 921,95
Each
Units
Tripod LED - 20 W - 100-277 V - - IP65 Polycarbonate 610mm 1.5 m - -
New
RS Stock No. 231-8192
BrandRS PRO
kr 1 151,28
Each
Units
Tripod LED 900 lm 10 W - 110 V - - IP65 Aluminium 1740mm 600 mm 840 mm -
New
RS Stock No. 231-8194
BrandRS PRO
kr 1 661,80
Each
Units
LED Festoon Light LED - 10 W - 110 V Yes - IP65 - - - - 110 x 99 mm
RS Stock No. 186-4629
BrandRS PRO
kr 1 382,84
Each
Units
Industrial Site Light Dome - 50 W - 110 V ac - 280mm IP44 Aluminium, Polycarbonate 256mm - - -
RS Stock No. 200-6750
BrandRS PRO
kr 807,53
Each
Units
Floodlight COB LED - 15W Yes - No - IP65 Nylon - - - -