Timer Switches

Timer switches, or time delay lighting switches, are similar to standard wall-mounted light switches but with additional timer functionality. They are suitable as a replacement to most traditional light switches. The switches are activated manually by button or by PIR sensor.Timer switches, once activated, turn the light on. Once the set time has passed, or a period of inactivity, the timer switch will turn the light off. The length of time will depend on the switch and some are even adjustable. Timer switches are ideal for areas which do not require constant light, and can result in saving energy.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Switch Type Maximum Time Cycle Mount Type Number of Ways Number of Gangs Voltage Rating Current Rating Length Width Depth Standards Met
RS Stock No. 719-1888
BrandRS PRO
kr 642,71
Each
Units
Push Button 2 h Wall 1 1 220 → 240 V ac 3 (Compact Fluorescent) A, 6 (Fluorescent) A, 10 (Incandescent) A, 16 (Resistive) A 86 mm 86 mm 23 (Back Box) mm BS EN 55015, BS EN 60669-2-1, CE
RS Stock No. 490-194
kr 399,14
Each
Units
Push Button 10 s → 20 min Surface 2 1 240 V ac 10 A 86 mm 86 mm 10 mm -
RS Stock No. 719-1881
BrandRS PRO
kr 593,14
Each
Units
Push Button 2 h Wall 1 1 230 V ac 10 A - - 25 mm BS EN 55015, BS EN 60669-2-1, CE
RS Stock No. 279-8614
kr 432,70
Each
Units
Illuminated Push Button 10 s → 20 min Surface 2 1 240 V ac 10 A 86 mm 86 mm 10 mm -
RS Stock No. 279-8620
kr 379,95
Each
Units
Touch 20 min Wall 2 1 220 → 240 V ac 10 A - - - -
RS Stock No. 701-8869
Mfr. Part No.198513016
BrandKopp
kr 1 161,98
Each
Units
Shutter Timer - Flush 2 - 230 V ac 6 A - - - -
RS Stock No. 136-3265
Mfr. Part No.376A-3
kr 495,67
Each
Units
- - - - - 240 V 16 A - - - -
Related Products
The MK Electric Albany plus flush mount light ...
Description:
The MK Electric Albany plus flush mount light switch is a 3 pole fan isolator type. Its elegant design goes with both conventional and unconventional interiors at the same time ensures safety and efficiency. For local isolation of fans with ...
When body heat is detected, the load is ...
Description:
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications. Occupancy detector range up to 7 metres Adjustable ...
Designed for blind and roller blind drives with ...
Description:
Designed for blind and roller blind drives with mechanical or electronic limit switch shut-off. Suitable operation without neutral conductor. Suitable for the Alpine white blind control switch cover 6430-214-102 (790-3105)For use with Busch-Timer® Blind Control Timer Insert 6456 (7903076)Running time: ...
The Busch-Timer® permits manual or time-programmed switching of ...
Description:
The Busch-Timer® permits manual or time-programmed switching of blinds, roller blinds, marquees and shutters. A pre-configured basic program allows for fast setup. It is possible to set two switching times per day. A power reserve of 14h, a clear LCD ...