Lamp Holders

Lamp holders, also known as light sockets, are fixtures used in lighting installations. They hold a bulb whilst also providing an electrical connection to it. It is essentially a connection between the wire and the bulb. Some lamp holders also provide support for a pendant or lampshade.

Lampholder Applications

  • B15 / B22 (Bayonet) - Bayonet cap (BC) fittings use a two-prong holding mechanism and the code number determines the connection base diameter.
  • E14 / E27 / E40 (Edison Screw) - Edison screw fittings have a threaded connection, with the diameter determined by the base type code.
  • GU4 / GU5.3 / GU10 / GZ10 - Halogen and LED spotlight fittings are a low voltage type with a twist and lock connection.
  • G5 / G13 (Fluorescent tube) - Fluorescent and led strips feature a two-pin fitting at both ends.
  • R7s - Linear Halogen capsules for floodlights and up-lighters have a 7mm R7s cap at each end of a long quartz capsule.
  • G4 / GY6.35 / G9 - Miniature halogen capsule lamps commonly used in integrated fittings and appliances, such as cooker hoods and kitchen cabinet lights.

Lamp holders are also designed for specific light bulb types, for example, LED, GLS or CFL. It is essential that you choose a lamp holder that is compatible with your bulb, and vice versa to ensure a safe installation.

What are Lamp holders made from?

Lamp holders are generally made from plastic, ceramic or metal. This includes brass, porcelain, PC and PBT. Different materials each have their own benefits however the most common reason for these material options is purely aesthetic or cost-based. 

How are bulbs fitted to a lamp holder?

Depending on the bulb and holder type, there are various methods. Most lamp holders fall under either screw-in, snap-fit or push-fit. Some lamp holders are also fitted with a switch to control the power to the bulb directly, rather than a remote switch that needs to be wired externally to the unit.


...
Read more Read less

Filters

Viewing 1 - 20 of 63 products
Results per page
Description Price Supported Lamp Type Base Lamp Size Mount Type Material Fixing Method Number of Pins Wattage Thread Size Wiring Points Length Width Wiring Type
RS Stock No. 777-7808
BrandRS PRO
kr 113,39
Each
Units
Halogen R7s - Screw Aluminium Snap-Fit 1 2.5 kW - - 31.9 mm 20.5 mm Push-Wire
RS Stock No. 171-073
Mfr. Part No.22.318.3909.90
BrandBJB
kr 38,346
Each (In a Pack of 5)
Units
GLS ES E27 Screw Plastic Screw, Snap-Fit 2 - - - 46 mm 40 mm Push-Wire
RS Stock No. 482-3728
Mfr. Part No.29.311.3700.00
BrandBJB
kr 51,038
Each (In a Pack of 5)
Units
GLS, HID E27 - Screw Porcelain Screw - - - - 46 mm 44.5 mm -
RS Stock No. 668-3294
Mfr. Part No.26.641.2002.50
BrandBJB
kr 14,087
Each (In a Pack of 10)
Units
Fluorescent G5 T5 - PC Snap-Fit 2 120 W - Bottom 19 mm 9.4 mm Push-Wire
RS Stock No. 171-045
Mfr. Part No.25.105.3101.00
BrandBJB
kr 47,528
Each (In a Pack of 5)
Units
Halogen GU5.3 - Clip Ceramic/Mica Plate Screw - - - Rear 22.2 mm 19.3 mm -
RS Stock No. 668-3308
Mfr. Part No.25.919.-301.51
BrandBJB
kr 20,344
Each (In a Pack of 5)
Units
Halogen GZ10/GU10 G9 Screw Liquid Crystal Polymer Screw - - - - 20.5 mm 18 mm -
RS Stock No. 171-2631
Mfr. Part No.H7045
BrandOrbitec
kr 191,23
1 Box of 5
Box(es)
Halogen - - - - - - - - - - - -
RS Stock No. 668-3305
Mfr. Part No.22.317.3906.50
BrandBJB
kr 41,564
Each (In a Pack of 5)
Units
GLS E27 E27 Screw Plastic Screw 2 - - - 46 mm 40 mm Push-Wire
RS Stock No. 293-5986
Mfr. Part No.3011E
kr 109,59
Each
Units
GLS B22 - Screw Brass Snap-Fit - - - - 39 mm 68.6 mm -
RS Stock No. 270-1569
Mfr. Part No.26.290.4012.50
BrandBJB
kr 7,82
Each (In a Pack of 10)
Units
Fluorescent G13 T8/T12 - PC Snap-Fit 2 660 W - Bottom 28.8 mm 23.6 mm Push-Wire
RS Stock No. 171-001
Mfr. Part No.25.803.3814.00
BrandBJB
kr 139,64
Each
Units
Halogen R7s R7 Screw - - - 500 W - - 137 mm 42 mm -
RS Stock No. 668-3291
Mfr. Part No.25.818.2910.00
BrandBJB
kr 40,35
Each (In a Pack of 5)
Units
Halogen GZ10/GU10 GU10 Screw Ceramic/Mica Plate Screw - 660 W - Rear 16 mm 28 mm -
RS Stock No. 148-3333
Mfr. Part No.1970691
BrandStucchi
kr 22,17
Each
Units
- E27 E27 - Thermoplastic - - - - - - - -
RS Stock No. 220-3087
Mfr. Part No.140065
BrandOrbitec
kr 24,461
Each (In a Pack of 10)
Units
- E27 E27 Screw Resin Screw - 60 W M10 - - - -
RS Stock No. 561-971
Mfr. Part No.26.424.1001.50
BrandBJB
kr 11,173
Each (In a Pack of 10)
Units
Fluorescent G13 T8 - PC Screw 2 660 W - Bottom 16.5 mm 29 mm Push-Wire
RS Stock No. 220-3065
Mfr. Part No.140035
BrandOrbitec
kr 18,623
Each (In a Pack of 10)
Units
- E14 E14 Screw Resin Screw - 60 W M10 - - - -
RS Stock No. 511-6138
Mfr. Part No.0 601 52
BrandLegrand
kr 208,30
Each
Units
Batten E27 - - Porcelain Screw - - - - - - -
RS Stock No. 715-4040
Mfr. Part No.2964-8B
kr 15,22
Each (In a Pack of 5)
Units
LED - - - - - - - - - - - -
RS Stock No. 561-943
Mfr. Part No.26.422.1113.50
BrandBJB
kr 10,678
Each (In a Pack of 10)
Units
Fluorescent G13 T8/T12 - PC Snap-Fit 2 660 W - Bottom 24.8 mm 13 mm Push-Wire
RS Stock No. 168-3955
Mfr. Part No.2964-8B
kr 13,159
Each (In a Bag of 25)
Units
LED - - - - - - - - - - - -