Lead Screw Nuts

Nuts are used in lead screws when multiple parts need to be attached, nuts can also act as a fastener to help hold the screw in place securely.

There are different types and sizes of lead screw nuts depending on the purpose they're being used for and size and shape of the screw. The nuts are commonly made out of materials such as steel, stainless steel and resin including hard waring polymers. The pro's for using a resin-based nut is that you may not have to use a lubricant or any oiling for the product whereas a stainless steel nut will be highly corrosion resistant.

Lead Screw Nut Types

  • Round Flanged Screw Nut
  • Straight Screw Nut
  • Cylindrical Screw Nut
  • Anti-Backlash Screw Nut

...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Lead Screw Nut Type Lead Size For Shaft Diameter Outside Diameter Overall Length
RS Stock No. 862-5341
BrandRS PRO
kr 1 245,32
Each
Units
Flanged Round 5mm 24mm 55mm 44mm
RS Stock No. 862-5326
BrandRS PRO
kr 576,73
Each
Units
Flanged Round 2mm 10mm 42mm 25mm
RS Stock No. 862-5323
BrandRS PRO
kr 824,70
Each
Units
Flanged Round 3mm 14mm 48mm 35mm
RS Stock No. 862-5332
BrandRS PRO
kr 840,58
Each
Units
Flanged Round 4mm 16mm 48mm 35mm
RS Stock No. 862-5339
BrandRS PRO
kr 1 206,62
Each
Units
Flanged Round 4mm 20mm 55mm 44mm
RS Stock No. 862-5354
BrandRS PRO
kr 288,74
Each
Units
Cylindrical 3mm 12mm 26mm 24mm
RS Stock No. 862-5367
BrandRS PRO
kr 806,01
Each
Units
Cylindrical 5mm 22mm 45mm 40mm
RS Stock No. 862-5348
BrandRS PRO
kr 1 224,66
Each
Units
Flanged Round 5mm 22mm 55mm 44mm
RS Stock No. 862-5379
BrandRS PRO
kr 86,21
Each
Units
Cylindrical 2mm 10mm 22mm 15mm
RS Stock No. 862-5376
BrandRS PRO
kr 1 017,89
Each
Units
Cylindrical 5mm 24mm 50mm 48mm
RS Stock No. 862-5357
BrandRS PRO
kr 319,51
Each
Units
Cylindrical 3mm 14mm 30mm 28mm
RS Stock No. 862-5391
BrandRS PRO
kr 173,62
Each
Units
Cylindrical 5mm 22mm 45mm 33mm
RS Stock No. 862-5398
BrandRS PRO
kr 176,88
Each
Units
Cylindrical 4mm 20mm 45mm 30mm
RS Stock No. 862-5345
BrandRS PRO
kr 278,42
Each
Units
Cylindrical 2mm 10mm 22mm 20mm
RS Stock No. 862-5351
BrandRS PRO
kr 467,47
Each
Units
Cylindrical 4mm 16mm 36mm 32mm
RS Stock No. 862-5363
BrandRS PRO
kr 746,32
Each
Units
Cylindrical 4mm 20mm 45mm 40mm
RS Stock No. 862-5373
BrandRS PRO
kr 82,95
Each
Units
Cylindrical 3mm 12mm 26mm 18mm
RS Stock No. 862-5382
BrandRS PRO
kr 112,85
Each
Units
Cylindrical 3mm 14mm 30mm 21mm
RS Stock No. 862-5360
BrandRS PRO
kr 663,16
Each
Units
Cylindrical 4mm 18mm 40mm 36mm
RS Stock No. 862-5395
BrandRS PRO
kr 196,88
Each
Units
Cylindrical 5mm 24mm 50mm 36mm