Couplings

Couplings are used to join two shafts together for the purpose of transmitting power.


Couplings can be either material flexing or mechanical flexing.


Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.


Factors to consider unless you are replacing a like for like coupling are:


  • Horsepower of the motor

  • RPM

  • BSE (the distance between shaft ends

  • Operating temperature

  • Space available

  • Run cycle

  • Angular, parallel or axial misalignment handling

There are many different types of couplings available and many factors should be considered before deciding on a specific type.


Some of the types of couplings available:


General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.


Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.


Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Bore Coupling Types Outside Diameter Length Fastening Type Torque Rating Torsional Stiffness Misalignment - Angular Misalignment - Parallel Misalignment - Axial Bellows Material
RS Stock No. 300-5632
Mfr. Part No.633044
kr 970,92
Each
Units
- - 118mm 116mm - 40Nm - - - - -
RS Stock No. 306-2679
Mfr. Part No.633520
kr 100,02
Each
Units
- - - - - - - - - - -
RS Stock No. 306-2708
Mfr. Part No.632505
kr 666,96
Each
Units
- - - - - - - - - - -