Portable Speakers

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Maximum Rated Power Impedance Frequency Response Sound Pressure Level Colour Enclosure Material Weight Diameter Height Maximum Frequency Response Minimum Frequency Response
RS Stock No. 653-7946
BrandRS PRO
kr 2 110,41
Each
Units
- - - - - - - - - - -
RS Stock No. 535-0221
BrandRS PRO
kr 828,94
Each
Units
20W 100 Hz → 20 kHz 90dB White ABS 2.6kg 174mm 269mm 20 kHz 100 Hz
RS Stock No. 121-7239
Mfr. Part No.66345
BrandWavemaster
kr 1 174,48
Each
Units
- - - - - - - - - - -
Related Products
Two 165mm speaker units designed for both speech ...
Description:
Two 165mm speaker units designed for both speech and music reproduction, providing quality sound for all requirements. Line voltage: 50V, 70V & 100V20W, 10W, 5W at 100V140° + 140° dispersion outputABS weather-resistant, IP53 rated. Operates in temperatures of: –20°C to ...
A compact rectangular miniature speaker suitable for signal ...
Description:
A compact rectangular miniature speaker suitable for signal output in machines and equipment where available space is restricted.
UV resistant, re entrant horn speaker100V transformer. Five-stage ...
Description:
UV resistant, re entrant horn speaker100V transformer. Five-stage level adjustment for 100 V model via knob, in addition to possible 20ΩExcellent voice quality. High sound pressure. Wide range of frequency response. Mounting via pivoting metal frame. Typical applications include indoor ...