Ceramic Resonators

A Ceramic Resonator is sometimes referred to as a dielectric resonator, they are commonly used for timing devices that create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built-in capacitor to help save space on a printed circuit board.

How do Ceramic Resonators work?

When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Similar to a crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits.

What are Ceramic Resonators used for?

The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in:

  • Communications equipment
  • Automotive electronics
  • Medical/healthcare equipment
  • Telephones
  • Toys
  • Personal computing
  • Household appliances
  • Radios

...
Read more Read less

Filters

Viewing 1 - 20 of 219 products
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 702-7305
Mfr. Part No.PBRV16.00MR50Y000
BrandKYOCERA
kr 4,001
Each (In a Pack of 10)
Units
16MHz ±0.5% - 10pF - - ±0.1% Surface Mount - 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm 125°C
RS Stock No. 167-6706
Mfr. Part No.PBRV16.00MR50Y000
BrandKYOCERA
kr 4,088
Each (On a Reel of 3000)
Units
16MHz ±0.5% - 10pF - - ±0.1% Surface Mount - 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm 125°C
RS Stock No. 216-6065
Mfr. Part No.CSTNE8M00G55A000R0
BrandMurata
kr 3,134
Each (On a Reel of 3000)
Units
- ±0.50% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 216-6066
Mfr. Part No.CSTNE8M00G55A000R0
BrandMurata
kr 4,082
Each (On a Tape of 20)
Units
- ±0.50% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 216-6074
Mfr. Part No.CSTNE8M00GH5L000R0
BrandMurata
kr 4,284
Each (On a Tape of 20)
Units
- ±0.07% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 216-6068
Mfr. Part No.CSTNE8M00G55Z000R0
BrandMurata
kr 2,678
Each (On a Reel of 3000)
Units
- ±0.50% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 216-6069
Mfr. Part No.CSTNE8M00G55Z000R0
BrandMurata
kr 3,615
Each (On a Tape of 20)
Units
- ±0.50% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 188-6672
Mfr. Part No.AWSCR-3.68CPLA-C30-T4
BrandAbracon
kr 3,256
Each (In a Pack of 20)
Units
3.68MHz ±0.5% - 30pF 30Ω ±0.1% ±0.3% Surface Mount - 3 6 x 3 x 1.5mm 1.5mm 6mm 85°C
RS Stock No. 216-6070
Mfr. Part No.CSTNE8M00GH5C000R0
BrandMurata
kr 2,386
Each (On a Reel of 3000)
Units
- ±0.07% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 188-6686
Mfr. Part No.AWSCR-10.00CELB-C10-T3
BrandAbracon
kr 7,675
Each (In a Pack of 10)
Units
10MHz ±0.5% - 10pF 40Ω - ±0.2% Surface Mount - 3 3.2 x 1.3 x 1mm 1mm 3.2mm 125°C
RS Stock No. 188-6633
Mfr. Part No.AWSCR-2.00CPLA-C15-T4
BrandAbracon
kr 4,039
Each (In a Pack of 20)
Units
2MHz ±0.5% - 15pF 100Ω ±0.1% ±0.3% Surface Mount - 3 6 x 3 x 1.8mm 1.8mm 6mm 85°C
RS Stock No. 167-7040
Mfr. Part No.PBRC4.19GR50X000
BrandKYOCERA
kr 3,694
Each (On a Reel of 2000)
Units
4.19MHz ±0.5% - 30pF - - ±0.5% Surface Mount - 2 7.4 x 3.4 x 2mm 2mm 7.4mm 85°C
RS Stock No. 188-6722
Mfr. Part No.AWSCR-2.45CPLB-C30-T4
BrandAbracon
kr 5,398
Each (In a Pack of 20)
Units
2.45MHz ±0.5% - 30pF 100Ω ±0.1% ±0.4% Surface Mount - 3 6 x 3 x 1.8mm 1.8mm 6mm 125°C
RS Stock No. 166-9877
Mfr. Part No.CSTLS16M0X53-A0
BrandMurata
kr 1,875
Each (In a Box of 2000)
Units
16MHz ±0.5% 3rd Overtone 15pF 50Ω ±0.2% ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm 80°C
RS Stock No. 216-6071
Mfr. Part No.CSTNE8M00GH5C000R0
BrandMurata
kr 4,284
Each (On a Tape of 20)
Units
- ±0.07% - 33pF 40Ω - - - - 3 3.2 x 1.3mm - - -
RS Stock No. 188-6642
Mfr. Part No.AWSCR-2.00CPLA-C30-T4
BrandAbracon
kr 4,218
Each (In a Pack of 20)
Units
2MHz ±0.5% - 30pF 100Ω ±0.1% ±0.3% Surface Mount - 3 6 x 3 x 1.8mm 1.8mm 6mm 85°C
RS Stock No. 188-6665
Mfr. Part No.AWSCR-10.00CELA-C33-T3
BrandAbracon
kr 3,262
Each (In a Pack of 20)
Units
10MHz ±0.5% - 33pF 40Ω - ±0.2% Surface Mount - 3 3.2 x 1.3 x 1mm 1mm 3.2mm 85°C
RS Stock No. 728-8468
Mfr. Part No.ZTT6.00MGF
BrandInterquip
kr 2,512
Each (In a Bag of 10)
Units
6MHz ±0.5% - - - 0.03%/Year ±0.3% Through Hole - 3 10 x 5 x 8mm 8mm 10mm 85°C
RS Stock No. 219-2107
Mfr. Part No.MZTTCS10.00MT
BrandMMD
kr 3,005
Each (On a Tape of 25)
Units
10MHz - - - - - - - SMT - 4.7 x 4.1mm - - -
RS Stock No. 624-1005
Mfr. Part No.CSTCC3M69G53-R0
BrandMurata
kr 6,11
Each (In a Pack of 10)
Units
3.69MHz ±0.5% Shear - - - ±0.3% Surface Mount Cap Chip 3 7.2 x 3 x 1.55mm 1.55mm 7.2mm 80°C