Crystal Oscillators

A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillator’s use the mechanical resonance of a vibrating crystal, of which is made up from a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.


Where Crystal Oscillators are used


This type of frequency is mostly used to keep track of time within a wrist watch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to name "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.


A little more information on Crystal Oscillators


  • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.

  • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

Types of Crystal Oscillators


  • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage controlled crystal oscillator (VCXO).

  • OCXO - This is an oven controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature controlled oven, they are physically larger and require more power to run.

  • VCXO - This is a voltage controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

...
Read more Read less

Filters

Viewing 1 - 20 of 1481 products
Results per page
Description Price Oscillator Type Output Frequency Output Level Frequency Stability Mounting Type Package Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Pin Count Length Minimum Operating Temperature Width Height Maximum Operating Temperature
RS Stock No. 144-1110
BrandRS PRO
kr 8,036
Each (In a Pack of 5)
Units
Clock 12MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1111
BrandRS PRO
kr 25,156
Each (In a Pack of 5)
Units
Clock 24MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1118
BrandRS PRO
kr 29,984
Each (In a Pack of 5)
Units
Clock 100MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-5018
BrandRS PRO
kr 21,416
Each (In a Pack of 5)
Units
Clock 50MHz CMOS ±50ppm Surface Mount SMD - 1.8 → 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-1109
BrandRS PRO
kr 20,982
Each (In a Pack of 5)
Units
Clock 10MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1124
BrandRS PRO
kr 20,982
Each (In a Pack of 5)
Units
Clock 10MHz CMOS ±50ppm Surface Mount SMD - 5.5V dc - - -10°C - 1.8mm 70°C
RS Stock No. 144-1119
BrandRS PRO
kr 34,962
Each (In a Pack of 5)
Units
Clock 100MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -10°C - 1.8mm 70°C
RS Stock No. 144-1115
BrandRS PRO
kr 6,876
Each (In a Pack of 5)
Units
Clock 3.68MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1116
BrandRS PRO
kr 7,008
Each (In a Pack of 5)
Units
Clock 33.33MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -10°C - 1.8mm 70°C
RS Stock No. 144-1122
BrandRS PRO
kr 23,725
Each (In a Pack of 2)
Units
Clock 156.25MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-5010
BrandRS PRO
kr 13,654
Each (In a Pack of 5)
Units
Clock 25MHz HCMOS ±50ppm Surface Mount SMD - 3.3V dc - - -10°C - 1mm 70°C
RS Stock No. 144-1101
BrandRS PRO
kr 9,494
Each (In a Pack of 5)
Units
Clock 10MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-5016
BrandRS PRO
kr 7,502
Each (In a Pack of 5)
Units
Clock 24MHz CMOS ±50ppm Surface Mount SMD - 1.8 → 3.3V dc - - -40°C - 1mm 85°C
RS Stock No. 144-1120
BrandRS PRO
kr 28,57
Each (In a Pack of 5)
Units
Clock 125MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1097
BrandRS PRO
kr 26,525
Each (In a Pack of 2)
Units
Clock 32.768kHz CMOS ±25ppm Surface Mount SMD - 3.3V dc - - -40°C - 0.8mm 85°C
RS Stock No. 144-1108
BrandRS PRO
kr 27,048
Each (In a Pack of 5)
Units
Clock 32MHz CMOS ±25ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-1123
BrandRS PRO
kr 14,764
Each (In a Pack of 5)
Units
Clock 80MHz CMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-5003
BrandRS PRO
kr 25,352
Each (In a Pack of 5)
Units
Clock 20MHz TTL ±50ppm Surface Mount SMD - 5V dc - - -10°C - 1.8mm 70°C
RS Stock No. 144-1107
BrandRS PRO
kr 22,352
Each (In a Pack of 5)
Units
Clock 25MHz CMOS ±25ppm Surface Mount SMD - 3.3V dc - - -40°C - 1.8mm 85°C
RS Stock No. 144-5007
BrandRS PRO
kr 14,96
Each (In a Pack of 5)
Units
Clock 16MHz HCMOS ±50ppm Surface Mount SMD - 3.3V dc - - -40°C - 1mm 85°C