- RS Stock No. 485-888P
- Mfr. Part No. 742792005
Subtotal 5 units (supplied on a continuous strip) Kr. 15,90(exc. VAT)Kr. 3,18/unit | Wurth Elektronik | - | Ferrite Bead | - | - | 5Ω | Tape & Reel | - | - | - | 8A | Surface | High Speed | - | - | 2mm | -55°C | - | 1.2mm | 125°C | 0.9mm | 70mΩ | REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B,IEC 61249-2-21) | - |
|
- RS Stock No. 245-5708P
- Mfr. Part No. BMC1JY0240AN
Subtotal 10 units (supplied on a continuous strip) Kr. 5,03(exc. VAT)Kr. 0,503/unit | TE Connectivity | 0603 | Ferrite Bead | - | - | 240Ω | Tape & Reel | - | - | - | 500mA | Surface | - | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.8mm | 0.17Ω | RoHS | - |
|
- RS Stock No. 225-7864P
- Mfr. Part No. Z1806C851BPWZT
Subtotal 5 units (supplied on a continuous strip) Kr. 36,15(exc. VAT)Kr. 7,23/unit | KEMET | Tape & Reel | Ferrite Bead | 408Ω | 664Ω | 850Ω | Tape & Reel | 1181.7Ω | - | 903Ω | 1.5A | - | Chip Bead | - | - | 0.177mm | -40°C | - | 0.063mm | 125°C | 0.063mm | 0.45Ω | RoHS and REACH compliant | - |
|
- RS Stock No. 485-891P
- Mfr. Part No. 742792032
Subtotal 5 units (supplied on a continuous strip) Kr. 12,82(exc. VAT)Kr. 2,564/unit | Wurth Elektronik | - | Ferrite Bead | - | - | 400Ω | Tape & Reel | - | 500Ω | - | 1500mA | Surface | High Speed | - | - | 2mm | -55°C | - | - | 125°C | - | 0.3Ω | RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B,IEC 61249-2-21), REACH ((EC)1907/2006) | - |
|
- RS Stock No. 225-7866P
- Mfr. Part No. Z1806C900BPWST
Subtotal 10 units (supplied on a continuous strip) Kr. 19,21(exc. VAT)Kr. 1,921/unit | KEMET | Tape & Reel | Ferrite Bead | 46Ω | 72.1Ω | 90Ω | Tape & Reel | 128.4Ω | - | 150.7Ω | 4A | - | Chip Bead | - | - | 0.177mm | -40°C | - | 0.063mm | 125°C | 0.063mm | 0.45Ω | RoHS and REACH compliant | - |
|
- RS Stock No. 245-5819P
- Mfr. Part No. BMC2EY0060AN
Subtotal 10 units (supplied on a continuous strip) Kr. 16,93(exc. VAT)Kr. 1,693/unit | TE Connectivity | 1210 | Ferrite Bead | - | - | 60Ω | Tape & Reel | - | - | - | 400mA | Surface | - | - | - | 3.2mm | -55°C | - | 1.6mm | 125°C | 1.1mm | 0.3Ω | RoHS | - |
|
- RS Stock No. 741-3191P
- Mfr. Part No. MPZ2012S331AT000
Subtotal 100 units (supplied on a continuous strip) Kr. 52,20(exc. VAT)Kr. 0,522/unit | TDK | 0805 | High Current Chip Power Line Bead | - | - | 330Ω | Taping | - | - | - | 2.5A | Surface | Chip Bead | - | - | 2mm | -55°C | - | 1.25mm | 125°C | 0.85mm | 0.050Ω | RoHS Directive | - |
|
- RS Stock No. 755-5658P
- Mfr. Part No. FBMJ2125HS420-T
Subtotal 50 units (supplied on a continuous strip) Kr. 24,20(exc. VAT)Kr. 0,484/unit | Taiyo Yuden | 0805 (2012M) | - | - | - | - | - | - | - | - | - | - | - | Ferrite Bead | 2 x 1.25 x 0.85mm | 2mm | - | - | 1.25mm | - | 0.85mm | - | - | - |
|
- RS Stock No. 262-9193P
- Mfr. Part No. MU3261-750Y
Subtotal 10 units (supplied on a continuous strip) Kr. 14,30(exc. VAT)Kr. 1,43/unit | Bourns | 1206 | Ferrite Bead | 37Ω | 55Ω | 75Ω | Reel | 100Ω | - | - | 400mA | Surface | EMI Filter & Protection | - | - | 3.2mm | -55°C | 2 | 1.8mm | 125°C | 1.1mm | 0.2Ω | RoHS | - |
|
- RS Stock No. 563-095P
- Mfr. Part No. 74279213
Subtotal 50 units (supplied on a continuous strip) Kr. 136,35(exc. VAT)Kr. 2,727/unit | Wurth Elektronik | 1206 | Ferrite Bead | - | - | 600Ω | Tape & Reel | - | - | - | - | - | Ferrite Bead | - | - | - | -55°C | - | - | 125°C | - | - | RoHS | - |
|
- RS Stock No. 484-633P
- Mfr. Part No. 744281101
Subtotal 1 unit (supplied on a continuous strip) Kr. 39,35(exc. VAT)Kr. 39,35/unit | Wurth Elektronik | - | Ferrite Bead | - | - | - | - | - | - | - | 350mA | Surface | Common Mode Choke | - | - | - | -40°C | - | - | 125°C | 7.3mm | 0.95Ω | RoHS Compliant | - |
|
- RS Stock No. 245-5798P
- Mfr. Part No. BMC2CY0300AN
Subtotal 10 units (supplied on a continuous strip) Kr. 12,96(exc. VAT)Kr. 1,296/unit | TE Connectivity | 1204 | Ferrite Bead | - | - | 300Ω | Tape & Reel | - | - | - | 350mA | Surface | - | - | - | 3.2mm | -55°C | - | 1.6mm | 125°C | 1.1mm | 0.2Ω | RoHS | - |
|
- RS Stock No. 245-5690P
- Mfr. Part No. BMC1JY0075AN
Subtotal 10 units (supplied on a continuous strip) Kr. 5,03(exc. VAT)Kr. 0,503/unit | TE Connectivity | 0603 | Ferrite Bead | - | - | 75Ω | Tape & Reel | - | - | - | 400mA | Surface | - | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.8mm | 0.15Ω | RoHS | - |
|
- RS Stock No. 262-9181
- Mfr. Part No. MU3261-300Y
Subtotal (1 tape of 10 units) Kr. 16,02(exc. VAT)Kr. 1,602/unit | Bourns | 1206 | Ferrite Bead | 16Ω | 23Ω | 30Ω | Reel | 44Ω | - | - | 500mA | Surface | EMI Filter & Protection | - | - | 3.2mm | -55°C | 2 | 1.8mm | 125°C | 1.1mm | 0.2Ω | RoHS | - |
|
- RS Stock No. 245-5813P
- Mfr. Part No. BMC2CY1200AN
Subtotal 10 units (supplied on a continuous strip) Kr. 11,10(exc. VAT)Kr. 1,11/unit | TE Connectivity | 1204 | Ferrite Bead | - | - | 1200Ω | Tape & Reel | - | - | - | 350mA | Surface | - | - | - | 3.2mm | -55°C | - | 1.6mm | 125°C | 1.1mm | 0.35Ω | RoHS | - |
|
- RS Stock No. 245-5796P
- Mfr. Part No. BMC2CY0220AN
Subtotal 10 units (supplied on a continuous strip) Kr. 12,96(exc. VAT)Kr. 1,296/unit | TE Connectivity | 1204 | Ferrite Bead | - | - | 220Ω | Tape & Reel | - | - | - | 350mA | Surface | - | - | - | 3.2mm | -55°C | - | 1.6mm | 125°C | 1.1mm | 0.2Ω | RoHS | - |
|
- RS Stock No. 245-5713P
- Mfr. Part No. BMC1JY0400AN
Subtotal 10 units (supplied on a continuous strip) Kr. 6,18(exc. VAT)Kr. 0,618/unit | TE Connectivity | 0603 | Ferrite Bead | - | - | 400Ω | Tape & Reel | - | - | - | 400mA | Surface | - | - | - | 1.6mm | -55°C | - | 0.8mm | 125°C | 0.8mm | 0.3Ω | RoHS | - |
|
- RS Stock No. 792-6227P
- Mfr. Part No. BLM15HD601SN1D
Subtotal 25 units (supplied on a continuous strip) Kr. 10,70(exc. VAT)Kr. 0,428/unit | Murata | 0402 | Ferrite Bead | - | - | 600Ω | Tape & Reel | - | - | 1400Ω | 300mA | Surface | Chip Ferrite Bead | - | - | 1mm | -55°C | - | 0.5mm | 125°C | 0.5mm | 850mΩ | RoHS, REACH | - |
|
- RS Stock No. 262-9181P
- Mfr. Part No. MU3261-300Y
Subtotal 10 units (supplied on a continuous strip) Kr. 16,02(exc. VAT)Kr. 1,602/unit | Bourns | 1206 | Ferrite Bead | 16Ω | 23Ω | 30Ω | Reel | 44Ω | - | - | 500mA | Surface | EMI Filter & Protection | - | - | 3.2mm | -55°C | 2 | 1.8mm | 125°C | 1.1mm | 0.2Ω | RoHS | - |
|
- RS Stock No. 245-5780P
- Mfr. Part No. BMC2CY0026AN
Subtotal 10 units (supplied on a continuous strip) Kr. 12,96(exc. VAT)Kr. 1,296/unit | TE Connectivity | 1204 | Ferrite Bead | - | - | 26Ω | Tape & Reel | - | - | - | 800mA | Surface | - | - | - | 3.2mm | -55°C | - | 1.6mm | 125°C | 1.1mm | 0.1Ω | RoHS | - |