Condenser Microphone Components

Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radio frequency. They are commonly used for studio recording rather than for live performances on stage.

How do condenser microphones work?

Condenser microphones work using a kind of capacitor, which consists of a thin membrane (known as a diaphragm) next to a solid metal plate. As the sound waves hit the capacitor, the diaphragm vibrates and moves in relation to the solid plate, converting the waves into an electrical signal. This electrical signal is then broadcast.

Types of condenser microphone components

Microphone condensers vary mainly in the quality of their output sound. The quality can be affected by the condenser's signal to noise ratio, its sensitivity, and its directivity, whether omni-directional, uni-directional, or noise cancelling. They also come in a range of different sizes and may be through hole, lead wire or surface mounted.


...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Sensitivity Directivity Standard Operating Voltage Mounting Type Output Impedance Signal to Noise Ratio Maximum Supply Current Dimensions Diameter Height Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS Stock No. 171-0884
BrandRS PRO
kr 5,828
Each (In a Tray of 100)
Units
-40dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +60°C 100Hz -20°C
RS Stock No. 724-3153
BrandRS PRO
kr 11,58
Each (In a Pack of 2)
Units
-40dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +60°C 100Hz -20°C
RS Stock No. 724-3138
BrandRS PRO
kr 25,00
Each
Units
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS Stock No. 171-0879
BrandRS PRO
kr 16,726
Each (In a Tray of 100)
Units
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS Stock No. 171-0882
BrandRS PRO
kr 12,671
Each (In a Tray of 100)
Units
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +70°C 100Hz -20°C
RS Stock No. 771-7017
BrandRS PRO
kr 3,982
Each (In a Bag of 5)
Units
-42dB Omni-Directional 2V dc Through Hole 2.2kΩ 58dB 0.5mA 6 x 2.2mm 6mm 2.2mm 20kHz +70°C 100Hz -20°C
RS Stock No. 724-3147
BrandRS PRO
kr 16,905
Each (In a Pack of 2)
Units
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +70°C 100Hz -20°C
RS Stock No. 171-0881
BrandRS PRO
kr 10,137
Each (In a Tray of 100)
Units
-44dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS Stock No. 724-3144
BrandRS PRO
kr 13,70
Each (In a Pack of 2)
Units
-44dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS Stock No. 754-2100
BrandRS PRO
kr 12,72
Each
Units
-42dB Omni-Directional 2V dc Lead Wire 2.2kΩ 58dB 0.5mA 6 (Dia.) x 4.1mm 6mm 4.1mm 20kHz - 20Hz -
RS Stock No. 780-0728
BrandRS PRO
kr 8,392
Each (In a Bag of 5)
Units
-42dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 6 x 2.7mm 6mm 2.7mm 16kHz +60°C 50Hz -20°C
RS Stock No. 754-2107
BrandRS PRO
kr 19,24
Each
Units
-42dB Omni-Directional 2V dc Lead Wire 2.2kΩ 58dB 0.5mA 4 (Dia.) x 2.9mm 4mm 2.9mm 20kHz - 20Hz -
RS Stock No. 171-0880
BrandRS PRO
kr 11,544
Each (In a Tray of 100)
Units
-46dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 4 (Dia.) x 1.5mm 4mm 1.5mm 16kHz +70°C 50Hz -20°C
RS Stock No. 724-3128
BrandRS PRO
kr 13,265
Each (In a Pack of 2)
Units
-40dB Omni-Directional 2V Surface Mount 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +70°C 50Hz -20°C
RS Stock No. 724-3134
BrandRS PRO
kr 7,806
Each (In a Pack of 5)
Units
-41dB Omni-Directional 1.5V Through Hole 2.2kΩ 60dB 0.5mA 9.7 (Dia.) x 4.5mm 9.7mm 5mm 16kHz +70°C 50Hz -20°C
RS Stock No. 171-0876
BrandRS PRO
kr 10,031
Each (In a Tray of 100)
Units
-40dB Omni-Directional 2V Surface Mount 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +70°C 50Hz -20°C
RS Stock No. 780-0734
BrandRS PRO
kr 25,00
Each
Units
-44dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 3 x 1.5mm 3mm 1.5mm 16kHz +60°C 50Hz -20°C
RS Stock No. 171-0906
BrandRS PRO
kr 20,78
Each (In a Tray of 100)
Units
-44dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 3 x 1.5mm 3mm 1.5mm 16kHz +60°C 50Hz -20°C
RS Stock No. 724-3140
BrandRS PRO
kr 18,86
Each (In a Pack of 2)
Units
-46dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 4 (Dia.) x 1.5mm 4mm 1.5mm 16kHz +70°C 50Hz -20°C
RS Stock No. 771-7011
BrandRS PRO
kr 17,634
Each (In a Bag of 5)
Units
-38dB Omni-Directional 2V dc Through Hole 2.2kΩ 58dB(A) 0.4mA 6 x 2.7mm 6mm 2.7mm 20kHz +70°C 20Hz -20°C