PCB Spacers, Pillars & Supports

With our wide range of PCB spacers, pillars and supports, whether you’re prototyping or manufacturing printed circuit boards on a large scale, you’ll find exactly what you need with us, all in one place.

From adhesive-backed supports and expansion grommets to self-retaining spacers and mounting blocks, we stock PCB components from leading manufacturers including Keystone, Richco, RS PRO, Harwin, LeCroy and Wurth Elektronik.

PCB spacers, pillars and supports – types and materials

PCB spacers

Nylon spacers are available in a variety of sizes, from 1.6mm to 35.7mm, and the following four types:

  • Blind hold fixing spacer
  • Push spacer
  • Studded fixing spacer
  • Threaded (screw) hex spacer

PCB pillars

Our range of nylon pillars includes:

  • Cupped reverse locking
  • Edge-holding locking
  • Reverse locking
  • Stacking
  • Standard

PCB supports

Choose from our high-quality supports which include:

  • Adhesive backed - great for ensuring the support is secure
  • Key slot - designed to lock into key slots on the PCB chassis
  • Snap rivet - used for securing panels together
  • Support posts
Related Products
Nylon push spacers in various heights. Material: Nylon ...
Description:
Nylon push spacers in various heights. Material: Nylon 66Colour: Natural.
The RS Pro PCB mounting kits has been ...
Description:
The RS Pro PCB mounting kits has been designed to prevent your board from flexing or experiencing too much stress. Installing one threaded spacer at each end under the expansion board and the pan head screw installed at the top ...
Nylon PCB support pillars in various heights. This ...
Description:
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. Can be released by hand. Material: Nylon 66Colour: Natural.
WA-SMSI SMT Steel Spacer with internal Thread M1.6 ...
Description:
WA-SMSI SMT Steel Spacer with internal Thread M1.6 with Pin. Applications. Assembling of PCBs to housing and to other PCBs. For distances from 1 to 6mm. Fast and precise process. Strong holding forces and torques. Highest process reliability. Instant removable ...