Self-Retaining Spacers

Self retaining spacers are used to insulate the heads of screws on a PCB (printed circuit board), while providing the desired spacing between the chassis and the PCB.

How do self retaining spacers work?

Self retaining spacers are similar to round spacers or hex spacers, but with special inside diameters that are designed to grip the screw's outside shank. They have snap-in mounting mechanisms that ensure the required space is maintained even when a screw is removed.

The snap-in standoff snaps into the PCB so that its locked in position. Self retaining spacers are designed to raise stacked sections, reduce physical contact between two components and create enough space for heat dissipation. Self retaining spacers are available in several spacing heights to suit different applications.

What are self retaining spacers used for?

Self retaining spacers are used in applications that require precise control of product lengths and dimensions. Some typical applications include:

  • PCBs
  • Cable assemblies
  • Telecommunication equipment
  • Computer enclosures
  • Electronic automotive assemblies
  • LED positioning

...
Read more Read less

Filters

Viewing 21 - 30 of 30 products
Results per page
Description Price Body Height Fixing Screw Size Chassis Hole Diameter PCB Hole Diameter PCB Thickness Material
RS Stock No. 184-2368
Mfr. Part No.702924000
kr 1,572
Each (In a Bag of 2000)
Units
8.4mm M2.5 - - - Nylon 66
RS Stock No. 906-3675
Mfr. Part No.SRS-4-5MM
BrandBivar
kr 1,056
Each (In a Pack of 100)
Units
5mm M3 3.7mm 2.9mm - PVC
RS Stock No. 184-2690
Mfr. Part No.702935000
kr 2,243
Each (In a Pack of 20)
Units
16.1mm M3 - - - Nylon 66
RS Stock No. 906-3669
Mfr. Part No.SRS-4-205
BrandBivar
kr 3,956
Each (In a Pack of 50)
Units
5.2mm M3 3.7mm 2.9mm - PVC
RS Stock No. 184-2722
Mfr. Part No.702933000
kr 1,944
Each (In a Pack of 20)
Units
12.9mm M3 - - - Nylon 66
RS Stock No. 184-2378
Mfr. Part No.702933000
kr 1,638
Each (In a Bag of 1000)
Units
12.9mm M3 - - - Nylon 66
RS Stock No. 906-3665
Mfr. Part No.SRS-4-160
BrandBivar
kr 3,603
Each (In a Pack of 50)
Units
- M3 3.7mm 2.9mm - PVC
RS Stock No. 906-3671
Mfr. Part No.SRS-4-410
BrandBivar
kr 1,056
Each (In a Pack of 100)
Units
10.4mm M3 3.7mm 2.9mm - PVC
RS Stock No. 906-3653
Mfr. Part No.SRS-2-145
BrandBivar
kr 3,28
Each (In a Pack of 50)
Units
3.7mm #6 4.4mm 3.1mm - PVC
RS Stock No. 2509206651
Mfr. Part No.SRS8-8-01
BrandRichco
kr 139,68
1 Pack of 100
Pack(s)
- - - - - -
Related Products
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...
Chemical resistant. Low moisture absorption. High dielectric strength. ...
Description:
Chemical resistant. Low moisture absorption. High dielectric strength. Material flammability UL94 V-0.
Chemical resistant. Low moisture absorption. High dielectric strength. ...
Description:
Chemical resistant. Low moisture absorption. High dielectric strength. Material flammability UL94 V-0.
Bivar 99xx Series nylon round spacers for mounting ...
Description:
Bivar 99xx Series nylon round spacers for mounting PCS discrete devices in any lead pattern and elevation. A wide selection of ID/OD combinations is available to suit various applications. Natural nylon material. White colour. RoHS compliant.