Stud Covers

Stud covers are protective covers that push fit into weld studs or insert studs to provide insulation between a PCB (printed circuit board) and the chassis. Stud covers are typically made of non-conductive materials such as nylon, which is corrosion free, lightweight and offers good insulation.

How do stud covers work?

Stud covers often have a quick and easy lock and release mechanism, and come in different sizes and dimensions to fit various PCB hole diameters and thicknesses. Fitting a stud cover involves simply pushing the cover onto a stud and turning it to lock it into place.

In addition to providing protection, stud covers also give the final product a neat and finished look. They are designed to conceal the insert or weld screw while providing a clean appearance.

What are stud covers used for?

You will find stud covers in electronic circuits, typical PCB applications and electronic devices. They can also be used in high-voltage assemblies.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Body Height Body Diameter For Use With Insert Size Material PCB Hole Diameter
RS Stock No. 303-5295
Mfr. Part No.SFCBS-M4-12M-01
BrandRichco
kr 160,01
1 Bag of 100
Bag(s)
12mm 9.5mm M4 Nylon 4mm
RS Stock No. 303-5289
Mfr. Part No.SFCBS-M4-10M-01
BrandRichco
kr 154,69
1 Bag of 100
Bag(s)
10mm 9.5mm M4 Nylon 4mm
Related Products
The Spacial SBM steel enclosures from Schneider Electric ...
Description:
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The wall mounting enclosures have a single piece rectangular body with folded gutters in the front ...
These polypropylene film capacitors feature a self-healing metallised ...
Description:
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element. Plastic case with stud. Termination via double insulated two core lead. Non-inductive ...
These polypropylene film capacitors feature a self-healing metallised ...
Description:
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element. Plastic case with stud. Termination via double insulated two core lead. Non-inductive ...