Breadboard Jumper Wire Kits

Breadboard jumper wire kits are sets of electrical jumper wires used to connect the components or equipment on a breadboard.

How do breadboard jumper wire kits work?

Most breadboard jumpers feature a pin or connector at each end, which is normally used to interconnect breadboard components internally, or with other components or equipment without soldering. Breadboard jumper wires are fitted by inserting their end connectors into grids on a breadboard, a piece of test equipment, or a circuit boards header connector.

Types of breadboard jumper wire kits

There are several types of breadboard jumper wire kits, to suit a broad range of applications. Many breadboard jumper wire kits will have assortments of jumper wires in different lengths and pre-sorted colours so you can easily find the length and colour of wires you need for your project. Most kits are used for testing and prototyping electrical circuits.

While some jumper wires have the same type of connectors on both ends, others have different types of connectors.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Pieces
RS Stock No. 791-6454
Mfr. Part No.MIKROE-512
kr 27,70
Each
Units
10
RS Stock No. 791-6463
Mfr. Part No.MIKROE-513
kr 24,03
Each
Units
10
RS Stock No. 791-6450
Mfr. Part No.MIKROE-511
kr 27,70
Each
Units
10
RS Stock No. 698-8868
Mfr. Part No.AC163029
BrandMicrochip
kr 111,76
Each
Units
-
RS Stock No. 189-2274
Mfr. Part No.SKS-100
BrandSunhayato
kr 39,28
Each
Units
100
RS Stock No. 2508748946
Mfr. Part No.WK-1 (111-0044)
kr 293,04
Each
Units
-
Related Products
Featuring 263 black nylon pieces assortment, our high ...
Description:
Featuring 263 black nylon pieces assortment, our high quality range RS PRO presents a convex matt finished head tapering to a thin edge to produce an attractive finish. Designed for electrical wire and cable, the nylon provides a high resistance ...
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated ...
Temperature-to-Digital Converter. Accuracy with 12-bit Resolution:±0.5°C (typical) at ...
Description:
Temperature-to-Digital Converter. Accuracy with 12-bit Resolution:±0.5°C (typical) at +25°C±1°C (maximum) from -10°C to +85°C±2°C (maximum) from -10°C to +125°C±3°C (maximum) from -55°C to +125°CUser-selectable Resolution: 9-12 bit. Operating Voltage Range: 2.7V to 5.5V2-wire Interface: I2C™/SMBus Compatible. ...
SAKS screw cap: This features a red screw ...
Description:
SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of ...