Plastic Pipes

PVC pipes are non-toxic and are most commonly used for plumbing and drainage. They've fast become the replacement material for lead and metal piping, such as threaded steel, copper and aluminium pipes. PVC has many benefits over traditional metal pipework. Its strength and durability along with low cost and easy installation has made it the go to material for use in water based plumbing jobs. The smooth surface of PVC pipe results in an efficient flow rate and reduces pumping costs and energy use. PVC is easy to machine, cut and connect allowing close tolerances to be achieved with either push fit or threaded compression style fittings and can be used with PVC cement for added strength. When used with leak-free PVC fittings water loss is eliminated.

What is the Difference between PVC and PVC-U Pipe?

PVC stands for Polyvinyl Chloride and is a type of plastic that includes plasticisers that make it softer and more flexible. PVC-U stands for Unplasticised Polyvinyl Chloride which does not contain plasticiser making it more rigid and durable than standard PVC.

Benefits of PVC Pipe

PVC pipe is flexible, durable and resistant to sunlight, oxidation, corrosion and various chemicals.

Applications

PVC pipe is ideal for use in pipework applications involved in conveying non-potable water in irrigation systems, plumbing systems and pool circulation systems.

Benefits of PVC-U Pipe

PVC-U pipe is rigid and less flexible than PVC pipe and, as a result, more durable. This pipe has a high resistance to chemicals and corrosion and is both fire resistant and recyclable. PVC-U pipe can be used at temperature ranges of 0°C to 60°C at a wide range of operating pressures and has excellent thermal and insulating properties. Some PVC-U pipe is WRAS (Water Regulations Advisory Scheme) approved.

PVC-U Pipe Applications

PVC-U pipe, due to its strength and high resistance to chemicals and corrosion, is often used in plumbing, drainage and sewage applications. The high chemical resistance of this pipe means that it is ideal for the safe transportation of acids, alkalis and chemical concentrates without the risk of corrosion and environmental pollution.

Types of Pipe

PVC and PVC-U pipe is available in a range of lengths, wall thicknesses and diameters to suit a wide range of applications. A full range of target="_self">PVC Pipe Fittings can be found in all sizes and colours to suit almost any plumbing application.


...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Length Wall Thickness Outer Diameter Material
RS Stock No. 437-4939
Mfr. Part No.20014B157
kr 136,907
Each (In a Pack of 9)
Units
2m 2.4mm 32mm PVC-U
RS Stock No. 287-4465
Mfr. Part No.20014B145
kr 100,523
Each (In a Pack of 3)
Units
2m 1.5mm 20mm PVC-U
RS Stock No. 265-3094
Mfr. Part No.20014B143
kr 1 123,23
Each
Units
2m 6.6mm 76.2mm PVC-U
RS Stock No. 437-4923
Mfr. Part No.20014B156
kr 121,796
Each (In a Pack of 9)
Units
2m 1.9mm 25mm PVC-U
RS Stock No. 784-5683
Mfr. Part No.WF52RS
BrandPolyplumb
kr 63,46
Each
Units
2m - 40mm PP
RS Stock No. 224-6567
Mfr. Part No.20014B163
kr 526,32
Each (In a Pack of 3)
Units
2m 4.7mm 48.4mm ABS
RS Stock No. 212-3896
Mfr. Part No.20014B136
kr 71,68
Each (In a Pack of 3)
Units
2m 1.9mm 17mm PVC-U
RS Stock No. 265-3404
Mfr. Part No.20014B166
kr 2 749,16
Each
Units
2m 10.9mm 114.5mm ABS
RS Stock No. 437-4945
Mfr. Part No.20014B167
kr 116,082
Each (In a Pack of 9)
Units
2m 1.8mm 17.3mm ABS
RS Stock No. 212-3953
Mfr. Part No.20014B142
kr 407,317
Each (In a Pack of 3)
Units
2m 4.5mm 60mm PVC-U
RS Stock No. 287-4487
Mfr. Part No.20014B147
kr 178,253
Each (In a Pack of 3)
Units
2m 2.4mm 32mm PVC-U
RS Stock No. 224-6573
Mfr. Part No.20014B164
kr 657,793
Each (In a Pack of 3)
Units
2m 5.8mm 60.5mm ABS
RS Stock No. 224-6539
Mfr. Part No.20014B160
kr 215,11
Each (In a Pack of 3)
Units
2m 2.6mm 26.9mm ABS
RS Stock No. 224-6551
Mfr. Part No.20014B162
kr 410,54
Each (In a Pack of 3)
Units
2m 4.1mm 42.4mm ABS
RS Stock No. 265-3397
Mfr. Part No.20014B165
kr 1 662,56
Each
Units
2m 8.3mm 89.1mm ABS
RS Stock No. 212-3947
Mfr. Part No.20014B141
kr 266,893
Each (In a Pack of 3)
Units
2m 3.7mm 48mm PVC-U
RS Stock No. 437-4872
Mfr. Part No.20014B151
kr 62,184
Each (In a Pack of 9)
Units
2m 1.9mm 17mm PVC-U
RS Stock No. 281-4110
Mfr. Part No.22BPEX-25C
kr 1 644,35
Each
Units
25m - 22mm PE
RS Stock No. 437-4888
Mfr. Part No.20014B152
kr 82,828
Each (In a Pack of 9)
Units
2m 2.1mm 21.2mm PVC-U
RS Stock No. 437-4894
Mfr. Part No.20014B153
kr 113,582
Each (In a Pack of 9)
Units
2m 2.5mm 19.05mm PVC-U