Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.


How do flexible hoses work?


A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.


What are braided stainless steel hoses used for?


As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. They’re typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
RS Stock No. 300-5351
Mfr. Part No.315298 101030 5
BrandWatts
kr 36,59
Each
Units
300mm - 12/17 mm Male - Cold Water, Hot Water 16 bar Stainless Steel Stainless Steel 10mm 12 mm, 17 mm -
RS Stock No. 300-5323
Mfr. Part No.315298 099041 7
BrandWatts
kr 30,51
Each
Units
300mm 15 mm Male 17 mm Female - Sanitary Installation 10 bar Stainless Steel Stainless Steel 15mm 17mm -
RS Stock No. 300-5345
Mfr. Part No.315298 099051 6
BrandWatts
kr 32,40
Each
Units
300mm 15 mm Male 21 mm Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 15mm 21mm -
RS Stock No. 300-5317
Mfr. Part No.315298 099011 0
BrandWatts
kr 31,66
Each
Units
300mm 12 mm Female 17 mm Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 12mm 17mm -
RS Stock No. 300-5339
Mfr. Part No.315298 099012 7
BrandWatts
kr 27,32
Each
Units
300mm 15 mm Female 21 mm Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 15mm 21mm -