Radiator Valves

Thermostatic radiator valves, or TRVs, are used in heating systems to change the flow of hot water to a radiator. This allows the user to regulate the temperature of a particular room, independent of the boiler setting, or any temperature control valve prior to that radiator.

The radiator valves are self-regulating, and typically have a maximum pre-set temperature. By only heating a room as needed, TRVs can reduce heating bills and prevent energy being wasted.

The RS Components range offers thermostatic radiator valves from leading brands, for reliable and cost effective plumbing and heating solutions.

How do TRVs work?

The thermostatic head of a TRV has a sensor which contains a wax or similar material that expands in response to rising temperatures, and contracts when cooling. This sensor in turn operates a valve that regulates the flow of hot water passing through it. When a warmer temperature is reached, the flow is constricted. This is what allows the thermostatic valve to keep a room consistently heated.

Applications

TRVs usually have a manual setting, allowing you to set them at the desired operating temperature to suit the room the radiator or towel warmer is in. Settings normally cover anything from basic frost protection, to keeping a bedroom cosy. To keep an optimum temperate in commercial or domestic properties, thermostatic radiator valves are essential.

Where Should I Install a Thermostatic Radiator Valve?

A thermostatic radiator valve is installed in the pipe that feeds from boiler to the radiator. Because they rely on sensing the room’s temperature, it is important to make sure TRVs are not covered up or insulated. For instance, if the TRV is covered with curtains, its sensor may perceive the room temperature as warmer than it actually is, and may result in the room not being heated as needed.

What type of Thermostatic Radiator Valve Should I Buy?

The RS range includes straight and right angle TRV fittings, in brass or chrome plated brass to match your pipework accordingly.

There are also kits available that come with lockshield valves. Lockshields are an additional valve that is usually placed on the return pipe, and can be adjusted to increase or decrease the flow rate of the hot water. This helps ’balance’ the radiator, and makes sure it is operating as efficiently as possible. Lockshields typically come with plastic caps to prevent them being accidentally tampered with.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price
RS Stock No. 784-5649
BrandRS PRO
kr 63,49
Each
Units
RS Stock No. 313-7032
BrandRS PRO
kr 103,28
Each
Units
RS Stock No. 196-1849
Mfr. Part No.601028
kr 122,64
Each
Units
RS Stock No. 312-1778
Mfr. Part No.07 25 020
BrandDrayton
kr 313,92
Each
Units
RS Stock No. 196-1855
Mfr. Part No.601038
kr 122,64
Each
Units
RS Stock No. 342-4566
Mfr. Part No.CA-200415.R
BrandAltecnic
kr 228,87
Each
Units
RS Stock No. 196-1906
Mfr. Part No.680007
kr 225,55
Each
Units
RS Stock No. 312-1762
Mfr. Part No.07 15 093
BrandDrayton
kr 208,80
Each
Units
RS Stock No. 312-1756
Mfr. Part No.07 15 092
BrandDrayton
kr 187,18
Each
Units
RS Stock No. 312-1712
Mfr. Part No.07 05 090
BrandDrayton
kr 384,56
Each
Units
RS Stock No. 312-1740
Mfr. Part No.07 15 091
BrandDrayton
kr 178,31
Each
Units
RS Stock No. 196-1912
Mfr. Part No.680008
kr 225,21
Each
Units
Related Products
Application : Industry, pneumatics, hydraulic, plumbing installations. Operating ...
Description:
Application : Industry, pneumatics, hydraulic, plumbing installations. Operating Temperature : -20゚C / +100゚C Operating pressure : see non-shock cold working pressure chart on data sheet. Threads : ISO 228 parallel female by female threads Stem : NylonNBR 65 SH/PS seal ...
For heating, sanitary and compressed air systems, pumps ...
Description:
For heating, sanitary and compressed air systems, pumps and autoclaves. Body in hot forged DZR brass. Threading to BS2779Hostaform inner valve. Spring in 18//8 AISI 302-304 stainless steel. Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)Compact design, allows flow ...
High quality lubricated packing. Non rising stem. Can ...
Description:
High quality lubricated packing. Non rising stem. Can be re-packed under pressure. Solid brass wedgeBSI Kitemark approved: License no. KM-06045.Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356.
WRC approved. Brass chromium plated reduced bore ball ...
Description:
WRC approved. Brass chromium plated reduced bore ball valves manufactured to BS6675Used for isolating hot or cold water systems, to carry out repairs or replacements, without affecting the rest of the system and without having to drain down large volumes ...