Air Vents

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Female Connection Male Connection Body Material Height Maximum Working Pressure Female Thread Size Male Thread Size Thread Standard
RS Stock No. 246-3318
BrandRS PRO
kr 190,82
Each
Units
- - Brass - 6 bar - - -
RS Stock No. 794-8347
Mfr. Part No.AVEN100005
kr 96,14
Each
Units
- 1/2 in BSP Brass 70mm 10 bar - 1/2in BSP
RS Stock No. 799-8907
Mfr. Part No.AE16SS12
kr 1 934,14
Each
Units
1/2 in - Stainless Steel 152mm 14 bar 1/2in - -
RS Stock No. 794-8338
Mfr. Part No.AVEN100001
kr 96,14
Each
Units
- 3/8 in BSP Brass 70mm 10 bar - 3/8in BSP
RS Stock No. 365-6820
Mfr. Part No.170400
kr 2 607,16
Each
Units
1/2 in BSPP 1/4 in BSP Copper Alloy 105mm 10 bar 1/2in 1/4in BSP
RS Stock No. 365-6836
Mfr. Part No.175100
kr 3 234,57
Each
Units
- 1/2 in BSP, 1/4 in BSP Copper Alloy 155mm 10 bar - 1/2 in, 1/4 in BSP
RS Stock No. 178-0090
Mfr. Part No.22L0250110
BrandWatts
kr 65,40
Each
Units
- 3/8 in BSP Brass - 8 bar - 3/8in -
RS Stock No. 799-8904
Mfr. Part No.345063
kr 1 057,72
Each
Units
1/2 in, 1/8 in - Stainless Steel 52mm 21 bar 1/2 in, 1/8 in - -
RS Stock No. 365-6842
Mfr. Part No.175200
kr 3 724,29
Each
Units
- 1/2 in BSP, 1/4 in BSP Copper Alloy 155mm 10 bar - 1/2 in, 1/4 in BSP
RS Stock No. 365-7075
Mfr. Part No.1232600
kr 2 156,91
Each
Units
1/2 in BSPP - Brass 62mm 13 bar 1/2in - BSPP
Related Products
The Burkert 3-port 1/4in G female solenoid valve ...
Description:
The Burkert 3-port 1/4in G female solenoid valve is a vibration-proof, bolted coil system. It has high-quality seal material FKM as standard. It has a banjo-threaded connection for direct mounting on pneumatic valves. The stopper and plunger guide tube are ...
Brass bodied, normally closed solenoid valves. Coil changed ...
Description:
Brass bodied, normally closed solenoid valves. Coil changed easily with valve in place. Two female ports and a 1/8 in. male vent port. Coil can be locked in four by 90° positions or move free between, as required. Brass body ...
All units PN16 with Stainless Steel internal parts ...
Description:
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - ...
The FT range of ball float steam traps ...
Description:
The FT range of ball float steam traps from Spirax Sarco are the most popular mechanical steam traps in the world. The new FTGS14 has been designed to offer perfect condensate drainage and air venting for process, heating and mains ...