Check Valves

Check valves prevent reverse flow of fluids and gases within a pipeline system. They are designed to allow fluid to flow one way through the pipeline. Due to the simple design, check valves generally operate without automation or human interaction and instead rely on the flow velocity of the fluid to open and close.

How do they work?

Check valves are flow sensitive and rely on the line fluid to open and close. The internal disc allows flow to pass forward, which opens the valve. The disc begins closing the valve as forward flow decreases or is reversed, depends on the design. Construction is normally simple with only a few components such as the body, seat, disc and cover.

Check Valve types

There are several types of check valves for just about any application. Some of the more popular types include:
● Ball
● Dual plate
● Double door
● Spring assisted inline
● Nozzle
● Piston or lift
● swing checks

As with other types of valves, speciality check valves can be found for special applications.


Check valves are found in just about any type of facility from industrial plants and homes.

...
Read more Read less

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price Type Connection Body Material Maximum Working Pressure Thread Size Thread Standard
RS Stock No. 486-170
BrandRS PRO
kr 98,39
Each
Units
Single 3/8 in BSPP Brass 12 bar 3/8in BSPP
RS Stock No. 510-3788
BrandRS PRO
kr 277,73
Each
Units
Single 3/4 in BSPT Bronze 20 bar 3/4in BSPT
RS Stock No. 720-9285
BrandRS PRO
kr 584,56
Each
Units
Single - Stainless Steel - 15mm -
RS Stock No. 720-9279
BrandRS PRO
kr 910,04
Each
Units
Single 1/2 in BSP Stainless Steel 25 bar 1/2in BSP
RS Stock No. 720-9349
BrandRS PRO
kr 1 165,41
Each
Units
Sight Glass 1 in BSP Brass 12 bar 1in BSP
RS Stock No. 486-205
BrandRS PRO
kr 215,80
Each
Units
Single 1 in BSPP Brass 16 bar 1in BSP
RS Stock No. 510-3722
BrandRS PRO
kr 222,59
Each
Units
Single 1/2 in BSPT Bronze 20 bar 1/2in BSPT
RS Stock No. 510-3738
BrandRS PRO
kr 983,75
Each
Units
Single 2 in BSPT Bronze 20 bar 2in BSPT
RS Stock No. 510-3744
BrandRS PRO
kr 764,69
Each
Units
Single 1-1/2 in BSPT Bronze 20 bar 1-1/2in BSPT
RS Stock No. 510-3750
BrandRS PRO
kr 482,06
Each
Units
Single 1-1/4 in BSPT Bronze 20 bar 1-1/4in BSPT
RS Stock No. 720-9273
BrandRS PRO
kr 1 127,58
Each
Units
Single 3/4 in BSP Stainless Steel 25 bar 3/4in BSP
RS Stock No. 284-2711
BrandRS PRO
kr 1 142,69
Each
Units
Single 3/4 in BSPT Bronze 25 bar 3/4in BSPT
RS Stock No. 499-2622
BrandRS PRO
kr 644,57
Each
Units
Single 1/2 in BSP Stainless Steel 14 bar 1/2in BSP
RS Stock No. 720-9336
BrandRS PRO
kr 918,42
Each
Units
Sight Glass 1/2 in BSP Brass 12 bar 1/2in BSP
RS Stock No. 510-3766
BrandRS PRO
kr 347,99
Each
Units
Single 1 in BSPT Bronze 20 bar 1in BSPT
RS Stock No. 486-215
BrandRS PRO
kr 148,51
Each
Units
Single 3/4 in BSPP Brass 16 bar 3/4in BSP
RS Stock No. 486-233
BrandRS PRO
kr 507,48
Each
Units
Single 2 in BSPP Brass 12 bar 2in BSPP
RS Stock No. 284-2727
BrandRS PRO
kr 1 509,15
Each
Units
Single 1 in BSPT Bronze 25 bar 1in BSPT
RS Stock No. 499-2638
BrandRS PRO
kr 753,71
Each
Units
Single 3/4 in BSP Stainless Steel 14 bar 3/4in BSP
RS Stock No. 340-3301
BrandRS PRO
kr 78,76
Each
Units
Single 3/4 in BSP Brass 16 bar 3/4in BSP