Globe Valves

A globe valve is used for isolation and throttling flow control.

This is achieved by moving the disc against the flow stream rather than across it.

The flow pattern through a globe valve involves changes in direction, resulting in greater resistance to flow, causing high pressure drop.

The globe valve is an excellent valve to use for on-off service, also highly suited for frequent cycling and control of fluids anywhere in amount or volume between the open and closed positions


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Connection Body Material Connection Gender Thread Size Thread Standard Maximum Working Pressure
RS Stock No. 499-2593
BrandRS PRO
kr 1 681,04
Each
Units
1-1/4 in BSP Stainless Steel Female 1-1/4in BSP 32 bar
RS Stock No. 499-2616
BrandRS PRO
kr 1 913,58
Each
Units
2 in BSP Stainless Steel Female 2in BSP 32 bar
RS Stock No. 499-2559
BrandRS PRO
kr 821,99
Each
Units
1/2 in BSP Stainless Steel Female 1/2in BSP 32 bar
RS Stock No. 499-2571
BrandRS PRO
kr 1 034,85
Each
Units
1 in BSP Stainless Steel Female 1in BSP 32 bar
RS Stock No. 499-2600
BrandRS PRO
kr 1 580,27
Each
Units
1-1/2 in BSP Stainless Steel Female 1-1/2in BSP 32 bar
RS Stock No. 499-2565
BrandRS PRO
kr 938,31
Each
Units
3/4 in BSP Stainless Steel Female 3/4in BSP 32 bar
RS Stock No. 499-2032
BrandRS PRO
kr 841,66
Each
Units
3/8 in BSP Stainless Steel Female 3/8in BSP 32 bar
RS Stock No. 511-5040
Mfr. Part No.110007
kr 429,37
Each
Units
1/2 in BSPT Bronze - 1/2in BSPT 32 bar
RS Stock No. 510-3801
Mfr. Part No.110009
kr 713,82
Each
Units
1 in BSPT Bronze - 1in BSPT 32 bar
RS Stock No. 917-1675
Mfr. Part No.551262
kr 1 875,24
Each
Units
1-1/2 in BSP Bronze - 11/2in BSP 32 bar
RS Stock No. 511-5056
Mfr. Part No.110012
kr 1 956,37
Each
Units
2 in BSPT Bronze - 2in BSPT 32 bar
RS Stock No. 510-3817
Mfr. Part No.110008
kr 558,77
Each
Units
3/4 in BSPT Bronze - 3/4in BSPT 32 bar
RS Stock No. 511-5062
Mfr. Part No.110010
kr 1 072,42
Each
Units
1-1/4 in BSPT Bronze - 1-1/4in BSPT 32 bar
RS Stock No. 510-3794
Mfr. Part No.110011
kr 1 360,58
Each
Units
1-1/2 in BSPT Bronze - 37257in BSPT 32 bar
RS Stock No. 917-1665
Mfr. Part No.551259
kr 784,03
Each
Units
3/4 in BSP Bronze - 3/4in BSP 32 bar
RS Stock No. 917-1671
Mfr. Part No.551261
kr 1 469,61
Each
Units
1-1/4 in BSP Bronze - 11/4in BSP 32 bar
RS Stock No. 917-1681
Mfr. Part No.551263
kr 2 925,94
Each
Units
2 in BSP Bronze - 2in BSP 32 bar
RS Stock No. 917-1659
Mfr. Part No.444899
kr 635,06
Each
Units
1/2 in BSP Bronze - 1/2in BSP 32 bar
RS Stock No. 917-1669
Mfr. Part No.551260
kr 1 182,35
Each
Units
1 in BSP Bronze - 1in BSP 32 bar