Pneumatic Operated Process Valves

Filters

Viewing 1 - 20 of 118 products
Results per page
Description Price Valve Type Default Valve Position Return Type Connection Maximum Working Pressure Thread Size Thread Standard
RS Stock No. 816-3089
Mfr. Part No.93970069
BrandBurkert
kr 5 242,62
Each
Units
Angle NC Spring 2 in G 16 bar 2in G
RS Stock No. 816-3055
Mfr. Part No.93970061
BrandBurkert
kr 2 011,59
Each
Units
Angle NC Spring 1/2 in G 16 bar 1/2in G
RS Stock No. 816-3092
Mfr. Part No.178682
BrandBurkert
kr 2 011,59
Each
Units
Angle NC Spring 1/2 in G 16 bar 1/2in G
RS Stock No. 816-3070
Mfr. Part No.93970065
BrandBurkert
kr 2 543,15
Each
Units
Angle NC Spring 1 in G 16 bar 1in G
RS Stock No. 489-040
Mfr. Part No.CDVAE290A792
BrandAsco
kr 2 659,32
Each
Units
Drain NC - 1/2 in G 12 bar 1/2in G
RS Stock No. 121-5817
Mfr. Part No.VZXF-L-M22C-M-B-G2-450-M1-V4V4T-50-3
BrandFesto
kr 4 484,86
Each
Units
Angle Seat NC Spring 2 in BSP 3 bar 2in BSP
RS Stock No. 816-3124
Mfr. Part No.93970081
BrandBurkert
kr 2 022,06
Each
Units
Angle NO Spring 1/2 in G 16 bar 1/2in G
RS Stock No. 760-5693
BrandRS PRO
kr 3 826,38
Each
Units
Ball NC Direct Action 2 in BSP 40 bar 2in BSP
RS Stock No. 816-3106
Mfr. Part No.186487
BrandBurkert
kr 3 158,15
Each
Units
Angle NC Spring 1-1/2 in G 16 bar 1-1/2in G
RS Stock No. 816-3109
Mfr. Part No.93970074
BrandBurkert
kr 1 813,60
Each
Units
Angle NC Spring 1 in G 16 bar 1in G
RS Stock No. 760-5680
BrandRS PRO
kr 2 835,57
Each
Units
Ball NC Direct Action 1/2 in BSP 40 bar 1/2in BSP
RS Stock No. 126-0248
Mfr. Part No.VXB215DHA
BrandSMC
kr 1 938,04
Each
Units
Angle Seat NC - 3/8 in G 1.6 MPa 3/8in G
RS Stock No. 489-080
Mfr. Part No.E290B010
BrandAsco
kr 2 064,99
Each
Units
Angle Seat NC - 1 in G 10 bar 1in G
RS Stock No. 816-3118
Mfr. Part No.1593
BrandBurkert
kr 3 220,56
Each
Units
Angle NC Spring 2 in G 10 bar 2in G
RS Stock No. 816-3095
Mfr. Part No.178666
BrandBurkert
kr 1 459,20
Each
Units
Angle NC Spring 3/4 in G 16 bar 3/4in G
RS Stock No. 816-3112
Mfr. Part No.1601
BrandBurkert
kr 5 784,75
Each
Units
Angle NC Spring 2 in G 10 bar 2in G
RS Stock No. 816-3137
Mfr. Part No.178686
BrandBurkert
kr 2 105,40
Each
Units
Angle NO Spring 3/4 in G 16 bar 3/4in G
RS Stock No. 760-5637
BrandRS PRO
kr 2 190,94
Each
Units
Ball NC Direct Action 1-1/4 in BSP 1000 psi 1-1/4in BSP
RS Stock No. 163-7377
Mfr. Part No.VZXF-L-M22C-M-B-G112-350-M1-H3ALT-80-8
BrandFesto
kr 3 758,90
Each
Units
Angle Seat NC Spring 1-1/2 in G 40 bar 1-1/2in G
RS Stock No. 126-0246
Mfr. Part No.VXB215BHA
BrandSMC
kr 1 251,73
Each
Units
Angle Seat NC - 1/2 in G 1.2 MPa 1/2in G
Related Products
RS High Pressure Ball Valves for the control ...
Description:
RS High Pressure Ball Valves for the control of flow. 1/4in. - 2in. (DN8∼DN50)W.P.: 3600 WOG (PN250)W.T.: -20゚C ∼ 260゚CInvestment casting. Blow-out proof stem. Anti-static device (option)Locking deviceISO 5211 Mounting pad. Seal welded ends.
Festo VZXF series tough and durable angle seat ...
Description:
Festo VZXF series tough and durable angle seat valves for process automation applications. Perfect for all tasks involving the control of media flows, whether contaminated or highly viscous. The VZXF controls gaseous or fluid material flows in both closed and ...
Festo VZBA versatile 3-way stainless steel ball valve ...
Description:
Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a ...
Professional range of two port angled seat valves. ...
Description:
Professional range of two port angled seat valves. All come with a long service life (3 million Steam cycles & 5 million air cycles). Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent ...