Pneumatic Operated Process Valves

Filters

Viewing 41 - 60 of 118 products
Results per page
Description Price Valve Type Default Valve Position Return Type Connection Maximum Working Pressure Thread Size Thread Standard
RS Stock No. 816-3124
Mfr. Part No.93970081
BrandBurkert
kr 2 082,72
Each
Units
Angle NO Spring 1/2 in G 16 bar 1/2in G
RS Stock No. 121-5781
Mfr. Part No.VZBA-1"-GG-63-T-22-F0405-V4V4T-PS30-R-90-4-C
BrandFesto
kr 2 718,81
Each
Units
- - - - - - -
RS Stock No. 235-3384
Mfr. Part No.4202 25 34 20
BrandLegris
kr 1 580,91
Each
Units
Axial NC - 1 in G 10 bar 1in G
RS Stock No. 816-3146
Mfr. Part No.178862
BrandBurkert
kr 4 705,44
Each
Units
Angle NO Spring 1-1/2 in G 16 bar 1-1/2in G
RS Stock No. 121-5814
Mfr. Part No.VZXF-L-M22C-M-B-G1-230-H3B1-50-10
BrandFesto
kr 1 291,12
Each
Units
Angle Seat NC Spring 1 in BSP 10 bar 1in BSP
RS Stock No. 901-0154
Mfr. Part No.199230127
kr 5 482,20
Each
Units
Ball NC Spring - 10 bar 50mm -
RS Stock No. 482-0656
Mfr. Part No.E290A792
BrandAsco
kr 1 847,57
Each
Units
Angle Seat NC - 1/2 in G 12 bar 1/2in G
RS Stock No. 917-1817
Mfr. Part No.482546
kr 22 884,34
Each
Units
- NC, NO Direct Action - 3.5 bar 1 1/2in -
RS Stock No. 163-7374
Mfr. Part No.VZXF-L-M22C-M-B-G34-160-M1-H3B1T-50-16
BrandFesto
kr 1 813,64
Each
Units
Angle Seat NC Spring 3/4 in G 40 bar 3/4in G
RS Stock No. 126-0245
Mfr. Part No.VXB215AHA
BrandSMC
kr 1 251,73
Each
Units
Angle Seat NC - 3/8 in G 1.6 MPa 3/8in G
RS Stock No. 816-3095
Mfr. Part No.178666
BrandBurkert
kr 1 502,98
Each
Units
Angle NC Spring 3/4 in G 16 bar 3/4in G
RS Stock No. 816-3130
Mfr. Part No.178850
BrandBurkert
kr 1 460,05
Each
Units
Angle NO Spring 1 in G 16 bar 1in G
RS Stock No. 489-080
Mfr. Part No.E290B010
BrandAsco
kr 2 064,99
Each
Units
Angle Seat NC - 1 in G 10 bar 1in G
RS Stock No. 816-3109
Mfr. Part No.93970074
BrandBurkert
kr 1 868,01
Each
Units
Angle NC Spring 1 in G 16 bar 1in G
RS Stock No. 816-3077
Mfr. Part No.93970067
BrandBurkert
kr 3 735,92
Each
Units
Angle NC Spring 1-1/2 in G 16 bar 1-1/2in G
RS Stock No. 816-3102
Mfr. Part No.186488
BrandBurkert
kr 3 038,19
Each
Units
Angle NC Spring 1 in G 16 bar 1in G
RS Stock No. 235-3407
Mfr. Part No.4202 50 48 20
BrandLegris
kr 2 631,48
Each
Units
Axial NC - 2 in G 10 bar 2in G
RS Stock No. 816-3086
Mfr. Part No.93970068
BrandBurkert
kr 2 758,99
Each
Units
Angle NC Spring 2 in G 16 bar 2in G
RS Stock No. 917-1827
Mfr. Part No.986X
kr 11 905,48
Each
Units
- - - 1/8 in G 6 bar 1/8in G
RS Stock No. 126-0239
Mfr. Part No.VXB215AA
BrandSMC
kr 1 251,73
Each
Units
Angle Seat NC - 3/8 in G 1 MPa 3/8in G
Related Products
RS High Pressure Ball Valves for the control ...
Description:
RS High Pressure Ball Valves for the control of flow. 1/4in. - 2in. (DN8∼DN50)W.P.: 3600 WOG (PN250)W.T.: -20゚C ∼ 260゚CInvestment casting. Blow-out proof stem. Anti-static device (option)Locking deviceISO 5211 Mounting pad. Seal welded ends.
Festo VZXF series tough and durable angle seat ...
Description:
Festo VZXF series tough and durable angle seat valves for process automation applications. Perfect for all tasks involving the control of media flows, whether contaminated or highly viscous. The VZXF controls gaseous or fluid material flows in both closed and ...
Festo VZBA versatile 3-way stainless steel ball valve ...
Description:
Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a ...
Professional range of two port angled seat valves. ...
Description:
Professional range of two port angled seat valves. All come with a long service life (3 million Steam cycles & 5 million air cycles). Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent ...