Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS Stock No. 432-5016
Mfr. Part No.4A-B6LJ2-SSP
BrandParker
kr 819,76
Each
Units
Compression 1/4in - 414 bar 0.88m³/h Stainless Steel Stainless Steel - PTFE - -
RS Stock No. 432-5044
Mfr. Part No.M6A-B6LJ2-SSP
BrandParker
kr 820,90
Each
Units
Compression 6mm - 414 bar 0.887m³/h Stainless Steel Stainless Steel - PTFE - -
RS Stock No. 432-5050
Mfr. Part No.M10A-B6LJ2-SSP
BrandParker
kr 1 208,07
Each
Units
Compression 10mm - 414 bar 1.996m³/h Stainless Steel Stainless Steel - PTFE - -