Air Eliminators

Air vents, also known as air eliminators, are sections of piping which attach to a main pipe to trap and release air. They are designed for use in space heaters and radiators to remove air from industrial and/or commercial hot and chilled water systems. They are vital to ensure correct system pressure and to manage oxygen saturation. Applications include; automatic air vents, liquid systems and thermostatic air vents for steam systems.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Female Connection Male Connection Body Material Height Maximum Working Pressure Female Thread Size Male Thread Size Thread Standard
RS Stock No. 246-3318
BrandRS PRO
kr 264,28
Each
Units
- - Brass - 6 bar 3/4in 1/8in BSPT
RS Stock No. 794-8347
Mfr. Part No.AVEN100005
kr 115,56
Each
Units
- 1/2 in BSP Brass 70mm 10 bar - 1/2in BSP
RS Stock No. 365-6820
Mfr. Part No.170400
kr 3 417,99
Each
Units
1/2 in BSPP 1/4 in BSP Copper Alloy 105mm 10 bar 1/2in 1/4in BSP
RS Stock No. 365-7075
Mfr. Part No.1232600
kr 2 836,04
Each
Units
1/2 in BSPP - Brass 62mm 13 bar 1/2in - BSPP
RS Stock No. 178-0090
Mfr. Part No.22L0250110
BrandWatts
kr 94,26
Each
Units
- 3/8 in BSP Brass - 8 bar - 3/8in -
RS Stock No. 365-6842
Mfr. Part No.175200
kr 4 882,42
Each
Units
- 1/2 in BSP, 1/4 in BSP Copper Alloy 155mm 10 bar - 1/2 in, 1/4in BSP
RS Stock No. 799-8904
Mfr. Part No.345063
kr 1 323,00
Each
Units
1/2 in, 1/8 in - Stainless Steel 52mm 21 bar 1/2 in, 1/8in - -
RS Stock No. 365-6836
Mfr. Part No.175100
kr 4 240,84
Each
Units
- 1/2 in BSP, 1/4 in BSP Copper Alloy 155mm 10 bar - 1/2 in, 1/4in BSP
RS Stock No. 794-8338
Mfr. Part No.AVEN100001
kr 115,56
Each
Units
- 3/8 in BSP Brass 70mm 10 bar - 3/8in BSP
RS Stock No. 799-8907
Mfr. Part No.AE16SS12
kr 2 333,76
Each
Units
1/2 in - Stainless Steel 152mm 14 bar 1/2in - -