Over Sink Water Heaters

Over sink water heaters typically come in two varieties: storage water heaters, with various litre capacities and tankless water heaters. Storage water heaters store and repeatedly heat water within a tank, while tankless water heaters instantly heat the water as it flows through the device, and do not retain any water internally except for what is in the heat exchanger coil. They are typically used to provide hot water for sink taps and shower heads.

How do over sink water heaters work?

With traditional storage water heaters, once the water stored inside the tank has been heated, it may be streamed until it is depleted, at which point the new supply of water must be heated. With these heating devices, over sink water heaters tend to have a smaller tank than a typical boiler.

Tankless water heaters are typically installed near their point of use. Unlike storage water heaters, these devices offer a plentiful continuous flow of hot water and potential energy savings thanks to their greater efficiency.

Types of over sink water heaters

Certain models of over sink water heaters are intended to be installed in specific locations, such as under a sink. Many, but not all, feature a component for temperature control such as a knob. They are available to buy with different litre capacities depending upon your requirements.

All water heaters that burn gas need to be adequately vented.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Water Capacity Product Type Power Rating Supply Voltage Maximum Working Pressure Thread Size Thread Standard
RS Stock No. 875-0267
Mfr. Part No.43679901
BrandRedring
kr 1 962,78
Each
Units
- Over Sink Water Heater 3kW - 7 bar - -
RS Stock No. 124-3836
Mfr. Part No.45673202
BrandRedring
kr 2 142,25
Each
Units
- Under Sink Water Heater 10.8kW - 10 bar - -
RS Stock No. 875-0264
Mfr. Part No.43678901
BrandRedring
kr 1 049,35
Each
Units
- Over Sink Water Heater 3kW - 7 bar - -
RS Stock No. 124-3835
Mfr. Part No.45673201
BrandRedring
kr 1 998,90
Each
Units
- Under Sink Water Heater 9.5kW - 10 bar - -
RS Stock No. 124-1515
Mfr. Part No.47789401
BrandRedring
kr 3 044,09
Each
Units
15L Under Sink Water Heater 3kW 240 V 12 bar 1/2in BSP
RS Stock No. 124-1513
Mfr. Part No.47789201
BrandRedring
kr 4 354,60
Each
Units
15L Under Sink Water Heater 3kW 240 V 12 bar 1/2in BSP
RS Stock No. 124-1512
Mfr. Part No.47789101
BrandRedring
kr 4 533,62
Each
Units
10L Under Sink Water Heater 3kW 240 V 12 bar 1/2in BSP