Hydraulic Filters

Hydraulic filters are crucial elements of any hydraulic system and are designed to filtrate oils, water or other liquids within a hydraulic installation. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent hydraulic installation from increased wearing. There are several types of hydraulic filters available on the market and the type depends on location within the hydraulic systems. The most common filters are: Return filters are downstream from all components and filter the liquid before it returns to the tanks. In-line hydraulic filters are designed to use directly on the line and usually protect one component or set of components Suction filters are fitted onto the suction line and protect pumps form possible course contamination. The elements of suction filters are usually metal meshes or metal grid that are capable to stop bigger size objects.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 331-9414
Mfr. Part No.15CN1.11206
BrandParker
kr 1 577,61
Each
Units
15CN1 10µm 46L/min G 1 69 bar G 1in +107°C -40°C
RS Stock No. 125-8420
Mfr. Part No.EPF1105QIBPMG081
BrandParker
kr 3 686,42
Each
Units
EPF 5µm 40L/min G 1/2 450 bar G 1/2in +100°C -40°C
RS Stock No. 125-8431
Mfr. Part No.MXA1210QBU4RG121
BrandParker
kr 1 426,96
Each
Units
Maxiflo 10µm 20L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS Stock No. 125-8421
Mfr. Part No.EPF1110QIBPMG081
BrandParker
kr 3 619,75
Each
Units
EPF 10µm 40L/min G 1/2 450 bar G 1/2in +100°C -40°C
RS Stock No. 125-8432
Mfr. Part No.MXA2310CBG2GG201
BrandParker
kr 1 387,97
Each
Units
Maxiflo 10µm 180L/min G 1-1/4 10 bar G 1-1/4in +100°C -30°C
RS Stock No. 869-6905
Mfr. Part No.R928033542
kr 8 376,83
Each
Units
350 10µm 252L/min G 1 1/2 350 bar G 1.5in +100°C -10°C
RS Stock No. 869-6927
Mfr. Part No.R928040031
kr 2 769,03
Each
Units
Ten 6µm 58L/min G 1 10 bar G 1in +100°C -10°C
RS Stock No. 869-6949
Mfr. Part No.R928043830
kr 9 325,24
Each
Units
450 10µm 280L/min G 1 1/2 450 bar G 1.5in +100°C -10°C
RS Stock No. 869-6889
Mfr. Part No.R928027936
kr 8 389,92
Each
Units
Ten 10µm 460L/min SAE 2 1/2 10 bar SAE 2.5in +100°C -10°C
RS Stock No. 125-8423
Mfr. Part No.EPF3205QIBPMG161
BrandParker
kr 7 445,14
Each
Units
EPF 5µm 250L/min G 1 450 bar G 1in +100°C -40°C
RS Stock No. 125-8417
Mfr. Part No.GMF3210QIVPKG244
BrandParker
kr 3 954,66
Each
Units
GMF 10µm 230L/min G 1 1/2 70 bar G 1-1/2in +120°C -20°C
RS Stock No. 869-6845
Mfr. Part No.R928019850
kr 6 970,54
Each
Units
Ten 10µm 260L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 869-6974
Mfr. Part No.R928051125
kr 5 066,06
Each
Units
50 10µm 210L/min G 1 1/2 50 bar G 1.5in +100°C -10°C
RS Stock No. 869-6965
Mfr. Part No.R928048094
kr 6 453,04
Each
Units
Ten 10µm 190L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 869-6902
Mfr. Part No.R928033541
kr 5 549,21
Each
Units
350 10µm 198L/min G 1 1/2 350 bar G 1.5in +100°C -10°C
RS Stock No. 869-6961
Mfr. Part No.R928046782
kr 6 830,96
Each
Units
Ten 6µm 248L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 869-6952
Mfr. Part No.R928043912
kr 16 209,72
Each
Units
450 10µm 460L/min SAE 2 450 bar SAE 2in +100°C -10°C
RS Stock No. 125-8428
Mfr. Part No.MXA1210QBG2GG121
BrandParker
kr 4 952,76
Each
Units
Maxiflo 10µm 70L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS Stock No. 125-8418
Mfr. Part No.GMF4110QIVPKG324
BrandParker
kr 8 800,73
Each
Units
GMF 10µm 350L/min G 2 70 bar G 2in +120°C -20°C
RS Stock No. 125-8415
Mfr. Part No.GMF2110QIVPKG164
BrandParker
kr 2 666,23
Each
Units
GMF 10µm 55L/min G 1 70 bar G 1in +120°C -20°C
Related Products
High-pressure hydraulic filters designed to be used downstream ...
Description:
High-pressure hydraulic filters designed to be used downstream of the hydraulic pump to protect components from dirt and foreign matter generated in the pump. These filters have a maximum working pressure of 414 bar, a safety factor of 3:1 and ...
An RS Brand range of Spin-On filters which ...
Description:
An RS Brand range of Spin-On filters which can either be used as suction filters or as return line filters as they are ideally suited to low pressure applications. Aluminium filter headNBR (Buna-N®) sealings. Port connections: BSP, NPT, SAE Flange, ...
Mainline filters for the efficient removal of large ...
Description:
Mainline filters for the efficient removal of large particles of oil and foreign matter from compressed air. SMC's AFF range of seperators can be used with same spacers as SMC's AC series for modular connection removing the need for piping, ...
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode ...