Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers, Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tubeOuter Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workingsUsed in● Agriculture● Mining● Construction● Manufacturing● Aerospace

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS Stock No. 807-851
Mfr. Part No.HH3
BrandHi-Force
kr 913,98
Each
Units
3000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male
RS Stock No. 807-839
Mfr. Part No.HH1
BrandHi-Force
kr 669,54
Each
Units
1000mm - 6mm Straight 18NPT 3/8 Female Straight 18NPT 3/8 Female Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Female
RS Stock No. 807-845
Mfr. Part No.HH2
BrandHi-Force
kr 797,07
Each
Units
2000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male