Pneumatic Double Y Tube-to-Tube Adaptors

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Branch Tube Connection Tube Connection A Tube Connection B Body Material Tube Connection C Tube Connection D Maximum Operating Pressure Tube Connection D - Type Tube Connection B - Tube Size Tube Connection D - Tube Size Tube Connection A - Tube Size Tube Connection A - Type Branch Tube Connection - Tube Size Branch Tube Connection - Type
RS Stock No. 771-5995
Mfr. Part No.KQ2UD04-06A
BrandSMC
kr 87,564
Each (In a Pack of 5)
Units
Push In 6 mm Push In 4 mm Push In 4 mm PBT Push In 4 mm Push In 4 mm - Push In 4mm 4mm 4mm Push In 6mm Push In
RS Stock No. 771-6184
Mfr. Part No.KQ2XD06-08A
BrandSMC
kr 99,654
Each (In a Pack of 5)
Units
Plug In 8 mm Plug In 6 mm Plug In 6 mm PBT Plug In 6 mm Plug In 6 mm - Plug In 6mm 6mm 6mm Plug In 8mm Plug In
RS Stock No. 771-5992
Mfr. Part No.KQ2UD06-08A
BrandSMC
kr 117,538
Each (In a Pack of 5)
Units
Push In 8 mm Push In 6 mm Push In 6 mm PBT Push In 6 mm Push In 6 mm - Push In 6mm 6mm 6mm Push In 8mm Push In
RS Stock No. 163-3055
Mfr. Part No.KQ2UD04-06A(10)
BrandSMC
kr 104,25
Each (In a Pack of 10)
Units
Push In 6 mm Push In 4 mm Push In 4 mm - Push In 4 mm Push In 4 mm 1 MPa Push In 4mm 4mm 4mm Push In 6mm Push In
RS Stock No. 163-3054
Mfr. Part No.KQ2UD06-08A(10)
BrandSMC
kr 141,121
Each (In a Pack of 10)
Units
Push In 8 mm Push In 6 mm Push In 6 mm - Push In 6 mm Push In 6 mm 1 MPa Push In 6mm 6mm 6mm Push In 8mm Push In
Related Products
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...
A range of Tube-to-Thread and Tube-to-Tube adaptors for ...
Description:
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings. Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubing. Pressure range -750mm Hg to 18 bar (subject to tube type)All tapered threads are pre-coated with non-PTFE thread sealant. ...
Festo NPQP range of push in Y-connectors that ...
Description:
Festo NPQP range of push in Y-connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and ...
Norgren compression fittings are rugged and durable and ...
Description:
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.