Pneumatic Manifold Threaded Fittings

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Manufacturer Series Number of Outlet Ports Outlet Port Inlet Port Outlet Port - Thread Size Outlet Port - Thread Standard Inlet Port - Thread Size Inlet Port - Thread Standard Inlet Port - Connection Type Outlet Port - Connection Type Standards Met Connection Style Inlet Port - Gender Material
RS Stock No. 867-487
Mfr. Part No.3311 13 17 04
BrandLegris
kr 211,12
Each
Units
3311 4 G 1/4 Female G 3/8 Female 1/4in G 3/8in G - - - Threaded Female Anodised Aluminium
RS Stock No. 867-471
Mfr. Part No.3311 10 13 06
BrandLegris
kr 271,64
Each
Units
3311 6 G 1/8 Female G 1/4 Female 1/8in G 1/4in G - - - Threaded Female Anodised Aluminium
RS Stock No. 431-7201
Mfr. Part No.3311 13 17 06
BrandLegris
kr 317,65
Each
Units
3311 6 G 1/4 Female G 3/8 Female 1/4in G 3/8in G - - - Threaded Female Anodised Aluminium
RS Stock No. 431-7245
Mfr. Part No.3313 13 17 04
BrandLegris
kr 284,21
Each
Units
3313 8 G 1/4 Female G 3/8 Female 1/4in G 3/8in G - - - Threaded Female Anodised Aluminium
RS Stock No. 431-7223
Mfr. Part No.3313 10 13 04
BrandLegris
kr 235,09
Each
Units
3313 8 G 1/8 Female G 1/4 Female 1/8in G 1/4in G - - - Threaded Female Anodised Aluminium
RS Stock No. 431-7194
Mfr. Part No.3311 10 13 04
BrandLegris
kr 185,20
Each
Units
3311 4 G 1/8 Female G 1/4 Female 1/8in G 1/4in G - - - Threaded Female Anodised Aluminium
RS Stock No. 146-5150
Mfr. Part No.3312 00 17
BrandLegris
kr 1 109,12
1 Bag of 10
Bag(s)
3312 1 G 3/8 Female G 3/8 Female 3/8in G 3/8in G Threaded Threaded ATEX, PED 97/23/EC Threaded Female Anodised Aluminium
RS Stock No. 431-7239
Mfr. Part No.3313 13 17 03
BrandLegris
kr 224,86
Each
Units
3313 6 G 1/4 Female G 3/8 Female 1/4in G 3/8in G - - - Threaded Female Anodised Aluminium
RS Stock No. 146-5152
Mfr. Part No.3312 00 21
BrandLegris
kr 1 345,12
1 Bag of 10
Bag(s)
3312 1 G 1/2 Female G 1/2 Female 1/2in G 1/2in G Threaded Threaded ATEX, PED 97/23/EC Threaded Female Anodised Aluminium
RS Stock No. 146-5151
Mfr. Part No.3312 00 19
BrandLegris
kr 798,34
1 Bag of 10
Bag(s)
3312 1 M5 Female M5 x 0.8 Female M5 x 0.8 Metric M5 x 0.8 M5 Threaded Threaded ATEX, PED 97/23/EC Threaded Female Anodised Aluminium
RS Stock No. 431-7217
Mfr. Part No.3313 10 13 03
BrandLegris
kr 197,51
Each
Units
3313 6 G 1/8 Female G 1/4 Female 1/8in G 1/4in G - - - Threaded Female Anodised Aluminium
RS Stock No. 146-6888
Mfr. Part No.3312 00 10
BrandLegris
kr 52,228
Each (In a Pack of 5)
Units
3312 1 G 1/8 Female G 1/8 Female 1/8in G 1/8in G Threaded Threaded ATEX, PED 97/23/EC Threaded Female Anodised Aluminium
RS Stock No. 146-6896
Mfr. Part No.3312 00 13
BrandLegris
kr 82,658
Each (In a Pack of 5)
Units
3312 1 G 1/4 Female G 1/4 Female 1/4in G 1/4in G Threaded Threaded ATEX, PED 97/23/EC Threaded Female Anodised Aluminium
RS Stock No. 146-5148
Mfr. Part No.3312 00 10
BrandLegris
kr 1 137,89
1 Bag of 10
Bag(s)
3312 1 G 1/8 Female G 1/8 Female 1/8in G 1/8in G Threaded Threaded ATEX, PED 97/23/EC Threaded Female Anodised Aluminium
Related Products
In-line excess flow shut-off valves. Compliant with applicable ...
Description:
In-line excess flow shut-off valves. Compliant with applicable safety regulations. Tamper-proof. Low pressure drop. Automatically re-initialised after fault correct. Excellent resistance to corrosion. High rated air pressure value.
KQ uni-fit one-touch fittings only require hand tightening ...
Description:
KQ uni-fit one-touch fittings only require hand tightening to assemble and a snug of the wrench to attain a positive seal in 1/3 of the time of conventional fittings. The innovative design allows use of uni-fit one-touch fittings with NPT, ...
With push-in connection : strong construction and reliability. ...
Description:
With push-in connection : strong construction and reliability. Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)Optimum flow capacity in small spaces. Fully orientable in order to facilitate system design and connection. Excellent performance due to ...
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...