Pneumatic Pressure Regulator Function Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic pressure regulator function fittings being one example.

What are pneumatic pressure regulator function fittings used for?

Pneumatic pressure regulator function fittings are used to ensure the pressure in the system stays within the desired range. If the pressure gets too high or too low the fittings are activated and the flow is adjusted to prevent an over or under pressure.

Types of pneumatic pressure regulator function fittings

Pneumatic pressure regulator function fittings come in a variety of diameters, fits, grades and pressure ranges.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Manufacturer Series Threaded Inlet Port Outlet Port Type Tube Outlet Port Maximum Input Pressure Minimum Outlet Pressure Maximum Outlet Pressure Threaded Inlet Port Size Inlet Port Type Threaded Inlet Port Gender Threaded Inlet Port Thread Standard
RS Stock No. 398-5522
Mfr. Part No.7300 06 13
BrandLegris
kr 397,74
Each
Units
7300 G 1/4 Male Tube 6mm 16bar - - 1/4 in Threaded Male G
RS Stock No. 398-5544
Mfr. Part No.7300 08 13
BrandLegris
kr 458,01
Each
Units
7300 G 1/4 Male Tube 8mm 16bar - - 1/4 in Threaded Male G
RS Stock No. 398-5538
Mfr. Part No.7300 08 10
BrandLegris
kr 451,27
Each
Units
7300 G 1/8 Male Tube 8mm 16bar - - 1/8 in Threaded Male G
RS Stock No. 398-5516
Mfr. Part No.7300 06 10
BrandLegris
kr 427,16
Each
Units
7300 G 1/8 Male Tube 6mm 16bar - - 1/8 in Threaded Male G
RS Stock No. 398-5500
Mfr. Part No.7300 04 10
BrandLegris
kr 420,29
Each
Units
7300 G 1/8 Male Tube 4mm 16bar - - 1/8 in Threaded Male G