FR Assemblies

Filters

Viewing 1 - 20 of 539 products
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS Stock No. 176-1729
BrandRS PRO
kr 814,04
Each
Units
- G 3/8 - 20µm G 3/8 1/8 in G 3/8 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS Stock No. 176-1741
BrandRS PRO
kr 1 013,44
Each
Units
- G 3/4 - 20µm G 3/4 1/8 in G 3/4 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS Stock No. 197-7904
BrandRS PRO
kr 430,90
Each
Units
- G 1/8 Manual, Semi Automatic 20µm G 1/8 1/8in 1/8in 12 bar - - - - - -
RS Stock No. 176-1727
BrandRS PRO
kr 568,56
Each
Units
- G 1/4 - 20µm G 1/4 1/8 in G 1/4 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS Stock No. 197-7905
BrandRS PRO
kr 430,90
Each
Units
- G 1/4 Manual, Semi Automatic 20µm G 1/8 1/8in 1/4in 12 - - - - - -
RS Stock No. 176-1738
BrandRS PRO
kr 814,04
Each
Units
- G 1/2 - 20µm G 1/2 1/8 in G 1/2 8 bar +50°C -10°C 0bar -10 → +50°C - +50°C
RS Stock No. 703-6078
Mfr. Part No.R412007209
BrandAventics
kr 874,67
Each
Units
AS3-FRE G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +50°C -10°C 1.5bar -10 → +50°C - +50°C
RS Stock No. 825-4182
Mfr. Part No.AWG20-N02CG1H-CZ
BrandSMC
kr 812,73
Each
Units
AW NPT 1/4 Automatic 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C 0.1MPa -5 → +60°C - +60°C
RS Stock No. 121-5673
Mfr. Part No.MS6-LFR-1/2-D7-CRM-AS
BrandFesto
kr 749,99
Each
Units
MS6-LFR G 1/2 Manual 5µm G 1/2 1/2 in 1/2 in 20 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
RS Stock No. 123-917
Mfr. Part No.B07-201-M3KG
BrandNorgren
kr 532,05
Each
Units
B07 G 1/4 Manual 40µm Rc 1/8 1/8 in 1/4 in 7 bar +50°C - 0.3bar -34 → +50°C Plastic -
RS Stock No. 121-4316
Mfr. Part No.MS4-LFR-1/4-D6-CRM-AS
BrandFesto
kr 592,77
Each
Units
MS4-LFR G 1/4 Manual 5µm G 1/4 1/4 in 1/4 in 14 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
RS Stock No. 890-3200
Mfr. Part No.AW20-F02B-B
BrandSMC
kr 274,44
Each
Units
AW G 1/4 - 5µm G 1/8 1/8 in 1/8 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
RS Stock No. 121-5677
Mfr. Part No.MS6-LFR-1/2-D7-ERV-AS
BrandFesto
kr 1 028,23
Each
Units
MS6-LFR G 1/2 Automatic 40µm G 1/2 1/2 in 1/2 in 12 bar +60°C +5°C 2bar +5 → +60°C Polycarbonate +60°C
RS Stock No. 239-0686
Mfr. Part No.B72G-2GK-ST3-RMN
kr 598,34
Each
Units
B72G G 1/4 Semi Automatic 40µm Rc 1/8 1/8 in 1/4 in 10 bar +50°C - 0.3bar -34 → +50°C Polycarbonate -
RS Stock No. 267-9399
Mfr. Part No.B74G-4GK-AP3-RMN
BrandNorgren
kr 1 060,92
Each
Units
B74G G 1/2 Automatic 40µm Rc 1/8 1/8 in 1/2 in 10 bar +50°C - 0.3bar -34 → +50°C Polycarbonate -
RS Stock No. 398-9085
Mfr. Part No.B07-201-A3KG
BrandNorgren
kr 580,16
Each
Units
B07 G 1/4 Automatic 40µm Rc 1/8 1/8 in 1/4 in 7 bar +50°C - 0.3bar -34 → +50°C Plastic -
RS Stock No. 267-9406
Mfr. Part No.B74G-6GK-AP3-RMN
BrandNorgren
kr 1 453,47
Each
Units
B74G G 3/4 Automatic 40µm Rc 1/8 1/8 in 3/4 in 17 bar +50°C - 0.3bar -34 → +50°C - -
RS Stock No. 121-5651
Mfr. Part No.MS4-LFR-1/4-D6-ERM-AS
BrandFesto
kr 592,77
Each
Units
MS4-LFR G 1/4 Manual 40µm G 1/4 1/4 in 1/4 in 14 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
RS Stock No. 887-4862
Mfr. Part No.AW40-F04BG-B
BrandSMC
kr 820,02
Each
Units
AW40 G 1/2 - 5µm G 1/8 1/8 in 1/2 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
RS Stock No. 121-5654
Mfr. Part No.MS4-LFR-1/4-D7-ERM-AS
BrandFesto
kr 592,77
Each
Units
MS4-LFR G 1/4 Manual 40µm G 1/4 1/4 in 1/4 in 14 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
Related Products
The FESTO MS-LFR series offers a combined pressure ...
Description:
The FESTO MS-LFR series offers a combined pressure regulator and filter. The MS4 and MS6 pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge). The MS ...
The MSB series has a filter regulator and ...
Description:
The MSB series has a filter regulator and a pressure gauge. It has a 40 μm filter, lockable regulator head, plastic bowl / guard and manual condensation drain.
Reduced weight and size. Double safety lock on ...
Description:
Reduced weight and size. Double safety lock on bowl. Flush mounted integrated gauge. New filter maintenance system.
Norgren Excelon B72/74G series offers a combined pressure ...
Description:
Norgren Excelon B72/74G series offers a combined pressure regulator and filter in a compact size. The pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge).